Nichicon 820 μF Aluminium Electrolytic Capacitor 200V, Surface Snap-In - LGR2D821MELC30 SMD
- RS Stock No.:
- 832-198
- Mfr. Part No.:
- LGR2D821MELC30
- Manufacturer:
- Nichicon
N
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 bag of 2 units)*
PHP815.08
(exc. VAT)
PHP912.88
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from July 14, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Bag* |
|---|---|---|
| 2 - 18 | PHP407.54 | PHP815.08 |
| 20 - 98 | PHP330.09 | PHP660.18 |
| 100 - 198 | PHP252.64 | PHP505.28 |
| 200 + | PHP189.02 | PHP378.04 |
*price indicative
- RS Stock No.:
- 832-198
- Mfr. Part No.:
- LGR2D821MELC30
- Manufacturer:
- Nichicon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Nichicon | |
| Capacitance | 820μF | |
| Product Type | Aluminium Electrolytic Capacitor | |
| Voltage | 200V | |
| Construction | Aluminium Electrolytic Capacitor | |
| Mount Type | Surface | |
| Packaging | Bulk | |
| Height | 30mm | |
| Length | 30mm | |
| Package/Case | SMD | |
| Minimum Operating Temperature | -40°C | |
| Diameter | 35mm | |
| Termination Type | Snap-In | |
| Pin Count | 2 | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | RoHS | |
| Width | 35mm | |
| Lifetime | 10000 h | |
| Series | LGR | |
| Leakage Current | 1.21mA | |
| Ripple Current | 2000mArms | |
| Tolerance ± | 20% | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Nichicon | ||
Capacitance 820μF | ||
Product Type Aluminium Electrolytic Capacitor | ||
Voltage 200V | ||
Construction Aluminium Electrolytic Capacitor | ||
Mount Type Surface | ||
Packaging Bulk | ||
Height 30mm | ||
Length 30mm | ||
Package/Case SMD | ||
Minimum Operating Temperature -40°C | ||
Diameter 35mm | ||
Termination Type Snap-In | ||
Pin Count 2 | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals RoHS | ||
Width 35mm | ||
Lifetime 10000 h | ||
Series LGR | ||
Leakage Current 1.21mA | ||
Ripple Current 2000mArms | ||
Tolerance ± 20% | ||
Automotive Standard No | ||
The Nichicon Aluminium electrolytic capacitor provides reliable energy storage for various electronic applications, delivering impressive performance with long life and high ripple current capabilities.
Category temperature range from -40 to +105°C
Rated voltage of 400V with capacitance tolerance of ±20%
Leakage current meets specification values after 5 minutes under rated voltage
Endurance of 10,000 hours at 105°C with ripple current applied
Related links
- Nichicon 820 μF Aluminium Electrolytic Capacitor 200V, Surface Snap-In - LGG2D821MELA35 SMD
- Nichicon 680 μF Aluminium Electrolytic Capacitor 200V, Surface Snap-In - LGW2D681MELB25 SMD
- Nichicon 680 μF Aluminium Electrolytic Capacitor 200V, Surface Snap-In - LGW2D681MELA35 SMD
- Nichicon 1500 μF Aluminium Electrolytic Capacitor 200V, Surface Snap-In - LGU2D152MELC SMD
- Nichicon 1200 μF Aluminium Electrolytic Capacitor 200V, Surface Snap-In - LGX2D122MELA50 SMD
- Nichicon 330 μF Aluminium Electrolytic Capacitor 200V, Surface Snap-In - LGR2D331MELA25 SMD
- Nichicon 560 μF Aluminium Electrolytic Capacitor 200V, Surface Snap-In - LGU2D561MELZ SMD
- Nichicon 1200 μF Aluminium Electrolytic Capacitor 200V, Surface Snap-In - LGU2D122MELB SMD
