Nichicon 560 μF Aluminium Electrolytic Capacitor 200V, Surface Snap-In - LGU2D561MELZ SMD
- RS Stock No.:
- 832-210
- Mfr. Part No.:
- LGU2D561MELZ
- Manufacturer:
- Nichicon
N
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 bag of 2 units)*
PHP539.39
(exc. VAT)
PHP604.12
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from July 14, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Bag* |
|---|---|---|
| 2 - 18 | PHP269.695 | PHP539.39 |
| 20 - 98 | PHP218.525 | PHP437.05 |
| 100 - 198 | PHP167.35 | PHP334.70 |
| 200 + | PHP125.395 | PHP250.79 |
*price indicative
- RS Stock No.:
- 832-210
- Mfr. Part No.:
- LGU2D561MELZ
- Manufacturer:
- Nichicon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Nichicon | |
| Product Type | Aluminium Electrolytic Capacitor | |
| Capacitance | 560μF | |
| Voltage | 200V | |
| Mount Type | Surface | |
| Construction | Aluminium Electrolytic Capacitor | |
| Packaging | Bulk | |
| Height | 40mm | |
| Length | 40mm | |
| Package/Case | SMD | |
| Minimum Operating Temperature | -40°C | |
| Diameter | 22mm | |
| Termination Type | Snap-In | |
| Pin Count | 2 | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | RoHS | |
| Lifetime | 3000 h | |
| Width | 22mm | |
| Tolerance ± | 20% | |
| Automotive Standard | No | |
| Series | LGU | |
| Ripple Current | 1670mArms | |
| Leakage Current | 1mA | |
| Select all | ||
|---|---|---|
Brand Nichicon | ||
Product Type Aluminium Electrolytic Capacitor | ||
Capacitance 560μF | ||
Voltage 200V | ||
Mount Type Surface | ||
Construction Aluminium Electrolytic Capacitor | ||
Packaging Bulk | ||
Height 40mm | ||
Length 40mm | ||
Package/Case SMD | ||
Minimum Operating Temperature -40°C | ||
Diameter 22mm | ||
Termination Type Snap-In | ||
Pin Count 2 | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals RoHS | ||
Lifetime 3000 h | ||
Width 22mm | ||
Tolerance ± 20% | ||
Automotive Standard No | ||
Series LGU | ||
Ripple Current 1670mArms | ||
Leakage Current 1mA | ||
The Nichicon Aluminium electrolytic capacitor is designed for high ripple current performance. It offers reliable functionality in demanding environments, boasting a category temperature range that ensures optimal operation even under extreme conditions.
Category temperature range from -40°C to 200°C
Rated ripple current of 1000 mArms at 105°C
Suitable for high-frequency applications with a loss angle less than 0.67
Leakage current maintained below 0.73 mA for dependable performance
Related links
- Nichicon 680 μF Aluminium Electrolytic Capacitor 200V, Surface Snap-In - LGW2D681MELB25 SMD
- Nichicon 680 μF Aluminium Electrolytic Capacitor 200V, Surface Snap-In - LGW2D681MELA35 SMD
- Nichicon 1500 μF Aluminium Electrolytic Capacitor 200V, Surface Snap-In - LGU2D152MELC SMD
- Nichicon 1200 μF Aluminium Electrolytic Capacitor 200V, Surface Snap-In - LGX2D122MELA50 SMD
- Nichicon 820 μF Aluminium Electrolytic Capacitor 200V, Surface Snap-In - LGR2D821MELC30 SMD
- Nichicon 820 μF Aluminium Electrolytic Capacitor 200V, Surface Snap-In - LGG2D821MELA35 SMD
- Nichicon 330 μF Aluminium Electrolytic Capacitor 200V, Surface Snap-In - LGR2D331MELA25 SMD
- Nichicon 1200 μF Aluminium Electrolytic Capacitor 200V, Surface Snap-In - LGU2D122MELB SMD
