Nichicon 1200 μF Aluminium Electrolytic Capacitor 200V, Surface Snap-In - LGX2D122MELA50 SMD
- RS Stock No.:
- 832-220
- Mfr. Part No.:
- LGX2D122MELA50
- Manufacturer:
- Nichicon
N
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 bag of 2 units)*
PHP1,103.68
(exc. VAT)
PHP1,236.12
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from July 14, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Bag* |
|---|---|---|
| 2 - 8 | PHP551.84 | PHP1,103.68 |
| 10 + | PHP535.245 | PHP1,070.49 |
*price indicative
- RS Stock No.:
- 832-220
- Mfr. Part No.:
- LGX2D122MELA50
- Manufacturer:
- Nichicon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Nichicon | |
| Capacitance | 1200μF | |
| Product Type | Aluminium Electrolytic Capacitor | |
| Voltage | 200V | |
| Mount Type | Surface | |
| Construction | Aluminium Electrolytic Capacitor | |
| Packaging | Bulk | |
| Height | 50mm | |
| Length | 50mm | |
| Package/Case | SMD | |
| Minimum Operating Temperature | -25°C | |
| Diameter | 25mm | |
| Pin Count | 2 | |
| Termination Type | Snap-In | |
| Maximum Operating Temperature | 105°C | |
| Lifetime | 5000 h | |
| Width | 25mm | |
| Standards/Approvals | RoHS | |
| Tolerance ± | 20% | |
| Series | LGX | |
| Automotive Standard | No | |
| Ripple Current | 2400mArms | |
| Leakage Current | 1.46mA | |
| Select all | ||
|---|---|---|
Brand Nichicon | ||
Capacitance 1200μF | ||
Product Type Aluminium Electrolytic Capacitor | ||
Voltage 200V | ||
Mount Type Surface | ||
Construction Aluminium Electrolytic Capacitor | ||
Packaging Bulk | ||
Height 50mm | ||
Length 50mm | ||
Package/Case SMD | ||
Minimum Operating Temperature -25°C | ||
Diameter 25mm | ||
Pin Count 2 | ||
Termination Type Snap-In | ||
Maximum Operating Temperature 105°C | ||
Lifetime 5000 h | ||
Width 25mm | ||
Standards/Approvals RoHS | ||
Tolerance ± 20% | ||
Series LGX | ||
Automotive Standard No | ||
Ripple Current 2400mArms | ||
Leakage Current 1.46mA | ||
The Nichicon Aluminium electrolytic capacitor is designed to provide reliable long-life performance in electronic circuits. With a robust rating of 2200μF, it is Ideal for applications requiring stable capacitance under varying conditions.
Specifications include a wide rated voltage range of 25 to 500V
Offers exceptional endurance of 5000 hours at 105°C under rated ripple current
Features a capacitance tolerance of ±20% at 120Hz, 20°C
Meets RoHS compliance standards, ensuring environmental safety
Related links
- Nichicon 1200 μF Aluminium Electrolytic Capacitor 200V, Surface Snap-In - LGU2D122MELB SMD
- Nichicon 680 μF Aluminium Electrolytic Capacitor 200V, Surface Snap-In - LGW2D681MELB25 SMD
- Nichicon 680 μF Aluminium Electrolytic Capacitor 200V, Surface Snap-In - LGW2D681MELA35 SMD
- Nichicon 1500 μF Aluminium Electrolytic Capacitor 200V, Surface Snap-In - LGU2D152MELC SMD
- Nichicon 820 μF Aluminium Electrolytic Capacitor 200V, Surface Snap-In - LGR2D821MELC30 SMD
- Nichicon 820 μF Aluminium Electrolytic Capacitor 200V, Surface Snap-In - LGG2D821MELA35 SMD
- Nichicon 330 μF Aluminium Electrolytic Capacitor 200V, Surface Snap-In - LGR2D331MELA25 SMD
- Nichicon 560 μF Aluminium Electrolytic Capacitor 200V, Surface Snap-In - LGU2D561MELZ SMD
