Nichicon 820 μF Aluminium Electrolytic Capacitor 200V, Surface Snap-In - LGG2D821MELA35 SMD
- RS Stock No.:
- 832-126
- Mfr. Part No.:
- LGG2D821MELA35
- Manufacturer:
- Nichicon
N
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 bag of 2 units)*
PHP804.94
(exc. VAT)
PHP901.54
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- Plus 244 unit(s) shipping from November 04, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Bag* |
|---|---|---|
| 2 - 18 | PHP402.47 | PHP804.94 |
| 20 - 98 | PHP325.94 | PHP651.88 |
| 100 - 198 | PHP249.87 | PHP499.74 |
| 200 + | PHP186.715 | PHP373.43 |
*price indicative
- RS Stock No.:
- 832-126
- Mfr. Part No.:
- LGG2D821MELA35
- Manufacturer:
- Nichicon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Nichicon | |
| Product Type | Aluminium Electrolytic Capacitor | |
| Capacitance | 820μF | |
| Voltage | 200V | |
| Construction | Aluminium Electrolytic Capacitor | |
| Mount Type | Surface | |
| Packaging | Bulk | |
| Height | 35mm | |
| Length | 35mm | |
| Package/Case | SMD | |
| Minimum Operating Temperature | -40°C | |
| Diameter | 25mm | |
| Termination Type | Snap-In | |
| Pin Count | 2 | |
| Maximum Operating Temperature | 105°C | |
| Lifetime | 2000 h | |
| Width | 25mm | |
| Standards/Approvals | RoHS | |
| Series | LGG | |
| Automotive Standard | No | |
| Leakage Current | 1.21mA | |
| Ripple Current | 1750mArms | |
| Tolerance ± | 20% | |
| Select all | ||
|---|---|---|
Brand Nichicon | ||
Product Type Aluminium Electrolytic Capacitor | ||
Capacitance 820μF | ||
Voltage 200V | ||
Construction Aluminium Electrolytic Capacitor | ||
Mount Type Surface | ||
Packaging Bulk | ||
Height 35mm | ||
Length 35mm | ||
Package/Case SMD | ||
Minimum Operating Temperature -40°C | ||
Diameter 25mm | ||
Termination Type Snap-In | ||
Pin Count 2 | ||
Maximum Operating Temperature 105°C | ||
Lifetime 2000 h | ||
Width 25mm | ||
Standards/Approvals RoHS | ||
Series LGG | ||
Automotive Standard No | ||
Leakage Current 1.21mA | ||
Ripple Current 1750mArms | ||
Tolerance ± 20% | ||
The Nichicon Aluminium electrolytic capacitor is designed for high-performance applications with an extended lifespan and superior reliability. This ultra-smaller-sized component efficiently manages voltage ranges from 25V to 450V, catering to Advanced electronic systems.
Rated ripple current capacity of 2000 mArms ensures optimal performance
Endurance of 2000 hours at 105°C guarantees long-term reliability
Capacitance of 820μF meets diverse application needs
Leakage current is maintained at a minimal level of 1.34mA
Related links
- Nichicon 820 μF Aluminium Electrolytic Capacitor 200V, Surface Snap-In - LGR2D821MELC30 SMD
- Nichicon 680 μF Aluminium Electrolytic Capacitor 200V, Surface Snap-In - LGW2D681MELB25 SMD
- Nichicon 680 μF Aluminium Electrolytic Capacitor 200V, Surface Snap-In - LGW2D681MELA35 SMD
- Nichicon 1500 μF Aluminium Electrolytic Capacitor 200V, Surface Snap-In - LGU2D152MELC SMD
- Nichicon 1200 μF Aluminium Electrolytic Capacitor 200V, Surface Snap-In - LGX2D122MELA50 SMD
- Nichicon 330 μF Aluminium Electrolytic Capacitor 200V, Surface Snap-In - LGR2D331MELA25 SMD
- Nichicon 560 μF Aluminium Electrolytic Capacitor 200V, Surface Snap-In - LGU2D561MELZ SMD
- Nichicon 1200 μF Aluminium Electrolytic Capacitor 200V, Surface Snap-In - LGU2D122MELB SMD
