Nichicon 220 μF Electrolytic Capacitor 80V, Surface Mount - GYA1K220MCQADNGS Radial Can

N

This image is representative of the product range

Get a bulk buy discount

Add 200 more to save PHP3,328.60

View bulk pricing options

Subtotal (1 tape of 20 units)*

PHP875.02

(exc. VAT)

PHP980.02

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 500 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
Per Tape*
Saving
20 - 180PHP43.751PHP875.02-
200 - 980PHP27.108PHP542.16PHP3,328.60
1000 - 1980PHP21.023PHP420.46PHP22,728.00
2000 +PHP13.278PHP265.56PHP60,946.00

*price indicative

Packaging Options:
RS Stock No.:
860-944
Mfr. Part No.:
GYA1K220MCQADNGS
Manufacturer:
Nichicon
Find similar products by selecting one or more attributes.
Select all

Brand

Nichicon

Capacitance

220μF

Product Type

Electrolytic Capacitor

Voltage

80V

Mount Type

Surface Mount

Packaging

Tape & Reel

Length

10mm

Package/Case

Radial Can

Minimum Operating Temperature

-55°C

Diameter

8mm

Pin Count

2

Maximum Operating Temperature

125°C

Standards/Approvals

RoHS

Lifetime

4000

Automotive Standard

AEC-Q200

Tolerance ±

20%

Series

GYA

COO (Country of Origin):
JP
The Nichicon hybrid aluminium electrolytic capacitor is designed for reliable performance in high-temperature applications, operating within a category temperature range of –55 to +125°C.

High reliability and low ESR with a long life of up to 4000 hours at 125°C

Capacitance Value of 220μF with a rated voltage of 50V ensures excellent performance

Leakage current is maintained at a maximum of 0.08μA after application of rated voltage

Capacitance change remains within ±30% of the initial Value under specified conditions

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy