Nichicon 120 μF Electrolytic Capacitor 63V, Surface Mount - GYE1J121MCQADNGS Radial Can
- RS Stock No.:
- 860-908
- Mfr. Part No.:
- GYE1J121MCQADNGS
- Manufacturer:
- Nichicon
N
This image is representative of the product range
Get a bulk buy discount
Add 100 more to save 37%
View bulk pricing optionsSubtotal (1 tape of 10 units)*
PHP731.18
(exc. VAT)
PHP818.92
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 400 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Tape* | Saving |
|---|---|---|---|
| 10 - 90 | PHP73.118 | PHP731.18 | - |
| 100 - 490 | PHP45.364 | PHP453.64 | 37% |
| 500 - 990 | PHP35.13 | PHP351.30 | 51% |
| 1000 + | PHP22.129 | PHP221.29 | 69% |
*price indicative
- RS Stock No.:
- 860-908
- Mfr. Part No.:
- GYE1J121MCQADNGS
- Manufacturer:
- Nichicon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Nichicon | |
| Product Type | Electrolytic Capacitor | |
| Capacitance | 120μF | |
| Voltage | 63V | |
| Mount Type | Surface Mount | |
| Packaging | Tape & Reel | |
| Length | 12.5mm | |
| Package/Case | Radial Can | |
| Minimum Operating Temperature | -55°C | |
| Diameter | 8mm | |
| Pin Count | 2 | |
| Maximum Operating Temperature | 125°C | |
| Lifetime | 4000 | |
| Standards/Approvals | RoHS | |
| Tolerance ± | 20% | |
| Series | GYE | |
| Automotive Standard | AEC-Q200 | |
| Select all | ||
|---|---|---|
Brand Nichicon | ||
Product Type Electrolytic Capacitor | ||
Capacitance 120μF | ||
Voltage 63V | ||
Mount Type Surface Mount | ||
Packaging Tape & Reel | ||
Length 12.5mm | ||
Package/Case Radial Can | ||
Minimum Operating Temperature -55°C | ||
Diameter 8mm | ||
Pin Count 2 | ||
Maximum Operating Temperature 125°C | ||
Lifetime 4000 | ||
Standards/Approvals RoHS | ||
Tolerance ± 20% | ||
Series GYE | ||
Automotive Standard AEC-Q200 | ||
- COO (Country of Origin):
- JP
The Nichicon electrolytic capacitor is designed for high reliability in demanding environments, featuring a robust build suitable for applications at elevated temperatures and extended operational life.
Category temperature range of -55 to +125°C
Rated voltage range from 16 to 63V
Long endurance of 4000 hours at 125°C
Capacitance tolerance of ±20% at 120Hz, 20°C
Low ESR characteristics, ensuring efficiency
Related links
- Nichicon 100 μF Electrolytic Capacitor 63V, Surface Mount - GYC1J101MCQADNGS Radial Can
- Nichicon 330 μF Electrolytic Capacitor 63V, Surface Mount - GYB1J330MCQADNGS Radial Can
- Nichicon 100 μF Electrolytic Capacitor 63V, Surface Mount - GYC1J101MCWADNGS Radial Can
- Nichicon 560 μF Electrolytic Capacitor 63V, Surface Mount - GYB1J560MCWADNGS Radial Can
- Nichicon 820 μF Electrolytic Capacitor 63V, Surface Mount - GYA1J820MCWADNGS Radial Can
- Nichicon 820 μF Electrolytic Capacitor 63V, Surface Mount - GYA1J820MCQADNGS Radial Can
- Nichicon 100 μF Electrolytic Capacitor 63V, Surface Mount - GYB1J100MCQADNGS Radial Can
- Nichicon 560 μF Electrolytic Capacitor 63V, Surface Mount - GYA1J560MCQADNGS Radial Can
