Nichicon 100 μF Electrolytic Capacitor 63V, Surface Mount - GYB1J100MCQADNGS Radial Can

N

This image is representative of the product range

Get a bulk buy discount

Add 200 more to save PHP2,415.60

View bulk pricing options

Subtotal (1 tape of 20 units)*

PHP635.28

(exc. VAT)

PHP711.52

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 1,000 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
Per Tape*
Saving
20 - 180PHP31.764PHP635.28-
200 - 980PHP19.686PHP393.72PHP2,415.60
1000 - 1980PHP15.26PHP305.20PHP16,504.00
2000 +PHP9.636PHP192.72PHP44,256.00

*price indicative

Packaging Options:
RS Stock No.:
860-882
Mfr. Part No.:
GYB1J100MCQADNGS
Manufacturer:
Nichicon
Find similar products by selecting one or more attributes.
Select all

Brand

Nichicon

Product Type

Electrolytic Capacitor

Capacitance

100μF

Voltage

63V

Mount Type

Surface Mount

Packaging

Tape & Reel

Length

5.8mm

Package/Case

Radial Can

Minimum Operating Temperature

-55°C

Diameter

6mm

Pin Count

2

Maximum Operating Temperature

105°C

Lifetime

10000

Standards/Approvals

RoHS

Tolerance ±

20%

Series

GYB

Automotive Standard

AEC-Q200

COO (Country of Origin):
JP
The Nichicon Conductive Polymer Hybrid Aluminium Electrolytic Capacitor delivers high reliability and long operational life. Designed for superior performance, it operates effectively across a temperature range of –55 to +105°C.

Rated voltage range of 16 to 80V ensures compatibility with diverse applications

Capacitance values from 10 to 560μF cater to various circuit design needs

Exceptional low ESR and high ripple current capabilities enhance efficiency

Rated endurance of 10,000 hours at 105°C guarantees dependable long-term operation

Compliant with RoHS directive for environmentally-friendly design

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy