Nichicon 820 μF Electrolytic Capacitor 63V, Surface Mount - GYA1J820MCWADNGS Radial Can
- RS Stock No.:
- 860-943
- Mfr. Part No.:
- GYA1J820MCWADNGS
- Manufacturer:
- Nichicon
N
This image is representative of the product range
Get a bulk buy discount
Add 100 more to save PHP2,627.80
View bulk pricing optionsSubtotal (1 tape of 10 units)*
PHP692.45
(exc. VAT)
PHP775.54
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 500 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Tape* | Saving |
|---|---|---|---|
| 10 - 90 | PHP69.245 | PHP692.45 | - |
| 100 - 490 | PHP42.967 | PHP429.67 | PHP2,627.80 |
| 500 - 990 | PHP33.286 | PHP332.86 | PHP17,979.50 |
| 1000 + | PHP21.022 | PHP210.22 | PHP48,223.00 |
*price indicative
- RS Stock No.:
- 860-943
- Mfr. Part No.:
- GYA1J820MCWADNGS
- Manufacturer:
- Nichicon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Nichicon | |
| Capacitance | 820μF | |
| Product Type | Electrolytic Capacitor | |
| Voltage | 63V | |
| Mount Type | Surface Mount | |
| Packaging | Tape & Reel | |
| Length | 10mm | |
| Package/Case | Radial Can | |
| Minimum Operating Temperature | -55°C | |
| Diameter | 10mm | |
| Pin Count | 2 | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | RoHS | |
| Lifetime | 4000 | |
| Series | GYA | |
| Automotive Standard | AEC-Q200 | |
| Tolerance ± | 20% | |
| Select all | ||
|---|---|---|
Brand Nichicon | ||
Capacitance 820μF | ||
Product Type Electrolytic Capacitor | ||
Voltage 63V | ||
Mount Type Surface Mount | ||
Packaging Tape & Reel | ||
Length 10mm | ||
Package/Case Radial Can | ||
Minimum Operating Temperature -55°C | ||
Diameter 10mm | ||
Pin Count 2 | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals RoHS | ||
Lifetime 4000 | ||
Series GYA | ||
Automotive Standard AEC-Q200 | ||
Tolerance ± 20% | ||
- COO (Country of Origin):
- JP
The Nichicon hybrid aluminium electrolytic capacitor offers high reliability and low equivalent series resistance (ESR) for superior performance in demanding applications. Its capability to operate at elevated temperatures ensures long-lasting functionality.
Operates within a temperature range of -55 to +125°C
Features a rated voltage range of 16 to 80V for versatile applications
Capacitance tolerance of ±20% at 120Hz, 20°C for reliable performance
Related links
- Nichicon 820 μF Electrolytic Capacitor 63V, Surface Mount - GYA1J820MCQADNGS Radial Can
- Nichicon 100 μF Electrolytic Capacitor 63V, Surface Mount - GYB1J100MCQADNGS Radial Can
- Nichicon 680 μF Electrolytic Capacitor 63V, Surface Mount - GYA1J680MCQADNGS Radial Can
- Nichicon 680 μF Electrolytic Capacitor 63V, Surface Mount - GYA1J680MCWADNGS Radial Can
- Nichicon 560 μF Electrolytic Capacitor 63V, Surface Mount - GYB1J560MCWADNGS Radial Can
- Nichicon 560 μF Electrolytic Capacitor 63V, Surface Mount - GYA1J560MCQADNGS Radial Can
- Nichicon 100 μF Electrolytic Capacitor 63V, Surface Mount - GYC1J101MCQADNGS Radial Can
- Nichicon 330 μF Electrolytic Capacitor 63V, Surface Mount - GYB1J330MCQADNGS Radial Can
