Nichicon 560 μF Electrolytic Capacitor 63V, Surface Mount - GYA1J560MCQADNGS Radial Can
- RS Stock No.:
- 860-939
- Mfr. Part No.:
- GYA1J560MCQADNGS
- Manufacturer:
- Nichicon
N
This image is representative of the product range
Get a bulk buy discount
Add 100 more to save PHP106.00
View bulk pricing optionsSubtotal (1 tape of 20 units)*
PHP1,050.20
(exc. VAT)
PHP1,176.20
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from October 05, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Tape* | Saving |
|---|---|---|---|
| 20 - 80 | PHP52.51 | PHP1,050.20 | - |
| 100 + | PHP51.45 | PHP1,029.00 | PHP106.00 |
*price indicative
- RS Stock No.:
- 860-939
- Mfr. Part No.:
- GYA1J560MCQADNGS
- Manufacturer:
- Nichicon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Nichicon | |
| Capacitance | 560μF | |
| Product Type | Electrolytic Capacitor | |
| Voltage | 63V | |
| Mount Type | Surface Mount | |
| Packaging | Tape & Reel | |
| Length | 10mm | |
| Package/Case | Radial Can | |
| Minimum Operating Temperature | -55°C | |
| Diameter | 10mm | |
| Pin Count | 2 | |
| Maximum Operating Temperature | 125°C | |
| Lifetime | 4000 | |
| Standards/Approvals | RoHS | |
| Automotive Standard | AEC-Q200 | |
| Series | GYA | |
| Tolerance ± | 20% | |
| Select all | ||
|---|---|---|
Brand Nichicon | ||
Capacitance 560μF | ||
Product Type Electrolytic Capacitor | ||
Voltage 63V | ||
Mount Type Surface Mount | ||
Packaging Tape & Reel | ||
Length 10mm | ||
Package/Case Radial Can | ||
Minimum Operating Temperature -55°C | ||
Diameter 10mm | ||
Pin Count 2 | ||
Maximum Operating Temperature 125°C | ||
Lifetime 4000 | ||
Standards/Approvals RoHS | ||
Automotive Standard AEC-Q200 | ||
Series GYA | ||
Tolerance ± 20% | ||
- COO (Country of Origin):
- JP
The Nichicon aluminium electrolytic capacitor is a premium-quality component designed for a range of demanding applications where performance and reliability are critical.
High reliability with a life span of 4000 hours at 125°C
Low ESR and high ripple current capability ensuring efficient operation
Temperature range from -55°C to +125°C, accommodating diverse environmental conditions
Compliant with RoHS directive, promoting environmentally friendly design
AEC-Q200 qualified, ensuring high standards in automotive applications
Related links
- Nichicon 560 μF Electrolytic Capacitor 63V, Surface Mount - GYB1J560MCWADNGS Radial Can
- Nichicon 820 μF Electrolytic Capacitor 63V, Surface Mount - GYA1J820MCQADNGS Radial Can
- Nichicon 820 μF Electrolytic Capacitor 63V, Surface Mount - GYA1J820MCWADNGS Radial Can
- Nichicon 100 μF Electrolytic Capacitor 63V, Surface Mount - GYB1J100MCQADNGS Radial Can
- Nichicon 100 μF Electrolytic Capacitor 63V, Surface Mount - GYC1J101MCQADNGS Radial Can
- Nichicon 330 μF Electrolytic Capacitor 63V, Surface Mount - GYB1J330MCQADNGS Radial Can
- Nichicon 220 μF Electrolytic Capacitor 63V, Surface Mount - GYB1J220MCWADNGS Radial Can
- Nichicon 680 μF Electrolytic Capacitor 63V, Surface Mount - GYA1J680MCQADNGS Radial Can
