Nichicon 560 μF Electrolytic Capacitor 63V, Surface Mount - GYB1J560MCWADNGS Radial Can

N

This image is representative of the product range

Get a bulk buy discount

Add 100 more to save PHP2,434.10

View bulk pricing options

Subtotal (1 tape of 10 units)*

PHP639.89

(exc. VAT)

PHP716.68

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 500 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
Per Tape*
Saving
10 - 90PHP63.989PHP639.89-
100 - 490PHP39.648PHP396.48PHP2,434.10
500 - 990PHP30.704PHP307.04PHP16,642.50
1000 +PHP19.363PHP193.63PHP44,626.00

*price indicative

Packaging Options:
RS Stock No.:
860-886
Mfr. Part No.:
GYB1J560MCWADNGS
Manufacturer:
Nichicon
Find similar products by selecting one or more attributes.
Select all

Brand

Nichicon

Product Type

Electrolytic Capacitor

Capacitance

560μF

Voltage

63V

Mount Type

Surface Mount

Packaging

Tape & Reel

Length

10mm

Package/Case

Radial Can

Minimum Operating Temperature

-55°C

Diameter

10mm

Pin Count

2

Maximum Operating Temperature

105°C

Standards/Approvals

RoHS

Lifetime

10000

Tolerance ±

20%

Series

GYB

Automotive Standard

AEC-Q200

COO (Country of Origin):
JP
The Nichicon electrolytic capacitor offers high reliability with outstanding performance in demanding applications, featuring a long life span of 10,000 hours at 105°C.

Capacitance tolerance of ±20% at 120Hz, 20°C ensures consistent performance

Leakage current is limited to 0.08μA after 2 minutes at rated voltage at 20°C

Designed for operation across a temperature range of –55 to +105°C

Capacitance change remains within ±30% of the initial Value under defined conditions

Compliant with AEC-Q200 standards, ensuring automotive reliability

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy