Nichicon 100 μF Electrolytic Capacitor 63V, Surface Mount - GYC1J101MCWADNGS Radial Can
- RS Stock No.:
- 860-898
- Mfr. Part No.:
- GYC1J101MCWADNGS
- Manufacturer:
- Nichicon
N
This image is representative of the product range
Get a bulk buy discount
Add 100 more to save PHP2,747.70
View bulk pricing optionsSubtotal (1 tape of 10 units)*
PHP722.88
(exc. VAT)
PHP809.63
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- 400 left, ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Tape* | Saving |
|---|---|---|---|
| 10 - 90 | PHP72.288 | PHP722.88 | - |
| 100 - 490 | PHP44.811 | PHP448.11 | PHP2,747.70 |
| 500 - 990 | PHP34.669 | PHP346.69 | PHP18,809.50 |
| 1000 + | PHP21.945 | PHP219.45 | PHP50,343.00 |
*price indicative
- RS Stock No.:
- 860-898
- Mfr. Part No.:
- GYC1J101MCWADNGS
- Manufacturer:
- Nichicon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Nichicon | |
| Product Type | Electrolytic Capacitor | |
| Capacitance | 100μF | |
| Voltage | 63V | |
| Mount Type | Surface Mount | |
| Packaging | Tape & Reel | |
| Length | 12.5mm | |
| Package/Case | Radial Can | |
| Minimum Operating Temperature | -55°C | |
| Diameter | 6mm | |
| Pin Count | 2 | |
| Maximum Operating Temperature | 135°C | |
| Standards/Approvals | RoHS | |
| Lifetime | 4000 | |
| Series | GYC | |
| Automotive Standard | AEC-Q200 | |
| Tolerance ± | 20% | |
| Select all | ||
|---|---|---|
Brand Nichicon | ||
Product Type Electrolytic Capacitor | ||
Capacitance 100μF | ||
Voltage 63V | ||
Mount Type Surface Mount | ||
Packaging Tape & Reel | ||
Length 12.5mm | ||
Package/Case Radial Can | ||
Minimum Operating Temperature -55°C | ||
Diameter 6mm | ||
Pin Count 2 | ||
Maximum Operating Temperature 135°C | ||
Standards/Approvals RoHS | ||
Lifetime 4000 | ||
Series GYC | ||
Automotive Standard AEC-Q200 | ||
Tolerance ± 20% | ||
- COO (Country of Origin):
- JP
The Nichicon Conductive Polymer Hybrid Aluminium Electrolytic Capacitor is engineered for high reliability in electronic circuits, ensuring optimal performance in demanding environments, particularly where low ESR is crucial.
Operating temperature range from -55°C to 135°C for demanding applications
Rated voltage up to 50V with capacitance options from 10μF to 560μF
Low ESR enhances ripple current capabilities and energy efficiency
Leakage current of less than or equal to 0.08μA at 20°C ensures long service life
Endurance rated for 2000 hours at 135°C under specified conditions
Related links
- Nichicon 100 μF Electrolytic Capacitor 63V, Surface Mount - GYB1J100MCQADNGS Radial Can
- Nichicon 100 μF Electrolytic Capacitor 63V, Surface Mount - GYC1J101MCQADNGS Radial Can
- Nichicon 560 μF Electrolytic Capacitor 63V, Surface Mount - GYB1J560MCWADNGS Radial Can
- Nichicon 820 μF Electrolytic Capacitor 63V, Surface Mount - GYA1J820MCWADNGS Radial Can
- Nichicon 820 μF Electrolytic Capacitor 63V, Surface Mount - GYA1J820MCQADNGS Radial Can
- Nichicon 560 μF Electrolytic Capacitor 63V, Surface Mount - GYA1J560MCQADNGS Radial Can
- Nichicon 330 μF Electrolytic Capacitor 63V, Surface Mount - GYB1J330MCQADNGS Radial Can
- Nichicon 220 μF Electrolytic Capacitor 63V, Surface Mount - GYB1J220MCWADNGS Radial Can
