Nichicon 330 μF Electrolytic Capacitor 25V, Surface Mount - GYB1E331MCWADNGS
- RS Stock No.:
- 860-873
- Mfr. Part No.:
- GYB1E331MCWADNGS
- Manufacturer:
- Nichicon
N
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 tape of 10 units)*
PHP643.58
(exc. VAT)
PHP720.81
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 490 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Tape* |
|---|---|---|
| 10 - 90 | PHP64.358 | PHP643.58 |
| 100 - 490 | PHP39.924 | PHP399.24 |
| 500 - 990 | PHP30.888 | PHP308.88 |
| 1000 + | PHP19.455 | PHP194.55 |
*price indicative
- RS Stock No.:
- 860-873
- Mfr. Part No.:
- GYB1E331MCWADNGS
- Manufacturer:
- Nichicon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Nichicon | |
| Product Type | Electrolytic Capacitor | |
| Capacitance | 330μF | |
| Voltage | 25V | |
| Mount Type | Surface Mount | |
| Length | 10mm | |
| Minimum Operating Temperature | -55°C | |
| Diameter | 10mm | |
| Pin Count | 2 | |
| Maximum Operating Temperature | 105°C | |
| Lifetime | 10000 | |
| Standards/Approvals | RoHS | |
| Tolerance ± | 20% | |
| Series | GYB | |
| Automotive Standard | AEC-Q200 | |
| Select all | ||
|---|---|---|
Brand Nichicon | ||
Product Type Electrolytic Capacitor | ||
Capacitance 330μF | ||
Voltage 25V | ||
Mount Type Surface Mount | ||
Length 10mm | ||
Minimum Operating Temperature -55°C | ||
Diameter 10mm | ||
Pin Count 2 | ||
Maximum Operating Temperature 105°C | ||
Lifetime 10000 | ||
Standards/Approvals RoHS | ||
Tolerance ± 20% | ||
Series GYB | ||
Automotive Standard AEC-Q200 | ||
- COO (Country of Origin):
- JP
The Nichicon aluminium electrolytic capacitor offers high reliability with a capacitance of 330μF, designed to function effectively in demanding environments.
Category temperature range of –55 to +105°C ensures operational stability
Rated voltage of 35V and ESR of 0.12 mΩ at 100kHz guarantees efficient performance
Capacitance tolerance of ±20% at 120Hz enhances precision in applications
Long life expectancy of 10000 hours at 105°C supports extended use in critical systems
Related links
- Nichicon 330 μF Electrolytic Capacitor 25V, Surface Mount - GYA1E331MCQADNGS Radial Can
- Nichicon 330 μF Electrolytic Capacitor 25V, Surface Mount - GYA1E331MCWADNGS Radial Can
- Nichicon 330 μF Electrolytic Capacitor 25V, Surface Mount - GYB1E331MCQADNGS
- Nichicon 220 μF Electrolytic Capacitor 25V, Surface Mount - GYB1E221MCWADNGS
- Nichicon 270 μF Electrolytic Capacitor 25V, Surface Mount - GYA1E271MCQADNGS Radial Can
- Nichicon 220 μF Electrolytic Capacitor 25V, Surface Mount - GYA1E221MCWADNGS Radial Can
- Nichicon 470 μF Electrolytic Capacitor 25V, Surface Mount - GYB1E470MCQADNGS
- Nichicon 560 μF Electrolytic Capacitor 25V, Surface Mount - GYC1E561MNZADNGS Radial Can
