Nichicon 470 μF Electrolytic Capacitor 25V, Surface Mount - GYB1E470MCQADNGS
- RS Stock No.:
- 860-870
- Mfr. Part No.:
- GYB1E470MCQADNGS
- Manufacturer:
- Nichicon
N
This image is representative of the product range
Get a bulk buy discount
Add 200 more to save 38%
View bulk pricing optionsSubtotal (1 tape of 20 units)*
PHP635.28
(exc. VAT)
PHP711.52
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 980 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Tape* | Saving |
|---|---|---|---|
| 20 - 180 | PHP31.764 | PHP635.28 | - |
| 200 - 980 | PHP19.686 | PHP393.72 | 38% |
| 1000 - 1980 | PHP15.26 | PHP305.20 | 51% |
| 2000 + | PHP9.636 | PHP192.72 | 69% |
*price indicative
- RS Stock No.:
- 860-870
- Mfr. Part No.:
- GYB1E470MCQADNGS
- Manufacturer:
- Nichicon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Nichicon | |
| Product Type | Electrolytic Capacitor | |
| Capacitance | 470μF | |
| Voltage | 25V | |
| Mount Type | Surface Mount | |
| Length | 5.8mm | |
| Minimum Operating Temperature | -55°C | |
| Diameter | 10mm | |
| Pin Count | 2 | |
| Maximum Operating Temperature | 105°C | |
| Lifetime | 10000 | |
| Standards/Approvals | RoHS | |
| Automotive Standard | AEC-Q200 | |
| Series | GYB | |
| Tolerance ± | 20% | |
| Select all | ||
|---|---|---|
Brand Nichicon | ||
Product Type Electrolytic Capacitor | ||
Capacitance 470μF | ||
Voltage 25V | ||
Mount Type Surface Mount | ||
Length 5.8mm | ||
Minimum Operating Temperature -55°C | ||
Diameter 10mm | ||
Pin Count 2 | ||
Maximum Operating Temperature 105°C | ||
Lifetime 10000 | ||
Standards/Approvals RoHS | ||
Automotive Standard AEC-Q200 | ||
Series GYB | ||
Tolerance ± 20% | ||
- COO (Country of Origin):
- JP
The Nichicon electrolytic capacitor is designed for high reliability in demanding applications. This component features a low equivalent series resistance, ensuring efficient performance across a range of conditions.
Operates within a temperature range of -55 to +105°C
Rated voltage range between 16 to 80V, offering versatility
Capacitance range from 10 to 560μF, suitable for various designs
Excellent ripple current handling, rated for 117.50mArms
Low ESR of a maximum of 16mΩ ensures minimal energy loss
Leakage current remains under 0.01CV(μA) after rated voltage application
Related links
- Nichicon 470 μF Electrolytic Capacitor 25V, Surface Mount - GYC1E471MCQADNGS Radial Can
- Nichicon 470 μF Electrolytic Capacitor 25V, Surface Mount - GYE1E471MCQADNGS Radial Can
- Nichicon 470 μF Electrolytic Capacitor 25V, Surface Mount - GYE1E471MCWADNGS Radial Can
- Nichicon 220 μF Electrolytic Capacitor 25V, Surface Mount - GYB1E221MCWADNGS
- Nichicon 560 μF Electrolytic Capacitor 25V, Surface Mount - GYC1E561MNZADNGS Radial Can
- Nichicon 100 μF Electrolytic Capacitor 25V, Surface Mount - GYA1E101MCWADNGS Radial Can
- Nichicon 560 μF Electrolytic Capacitor 25V, Surface Mount - GYF1E561MCWADNGS Radial Can
- Nichicon 100 μF Electrolytic Capacitor 25V, Surface Mount - GYF1E101MCQADNGS Radial Can
