Nichicon 470 μF Electrolytic Capacitor 25V, Surface Mount - GYE1E471MCWADNGS Radial Can
- RS Stock No.:
- 860-905
- Mfr. Part No.:
- GYE1E471MCWADNGS
- Manufacturer:
- Nichicon
N
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 tape of 10 units)*
PHP757.92
(exc. VAT)
PHP848.87
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 500 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Tape* |
|---|---|---|
| 10 - 90 | PHP75.792 | PHP757.92 |
| 100 - 490 | PHP47.024 | PHP470.24 |
| 500 - 990 | PHP36.421 | PHP364.21 |
| 1000 + | PHP22.959 | PHP229.59 |
*price indicative
- RS Stock No.:
- 860-905
- Mfr. Part No.:
- GYE1E471MCWADNGS
- Manufacturer:
- Nichicon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Nichicon | |
| Capacitance | 470μF | |
| Product Type | Electrolytic Capacitor | |
| Voltage | 25V | |
| Mount Type | Surface Mount | |
| Packaging | Tape & Reel | |
| Length | 10mm | |
| Package/Case | Radial Can | |
| Minimum Operating Temperature | -55°C | |
| Diameter | 10mm | |
| Pin Count | 2 | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | RoHS | |
| Lifetime | 4000 | |
| Tolerance ± | 20% | |
| Automotive Standard | AEC-Q200 | |
| Series | GYE | |
| Select all | ||
|---|---|---|
Brand Nichicon | ||
Capacitance 470μF | ||
Product Type Electrolytic Capacitor | ||
Voltage 25V | ||
Mount Type Surface Mount | ||
Packaging Tape & Reel | ||
Length 10mm | ||
Package/Case Radial Can | ||
Minimum Operating Temperature -55°C | ||
Diameter 10mm | ||
Pin Count 2 | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals RoHS | ||
Lifetime 4000 | ||
Tolerance ± 20% | ||
Automotive Standard AEC-Q200 | ||
Series GYE | ||
- COO (Country of Origin):
- JP
The Nichicon Conductive Polymer Hybrid Aluminium Electrolytic Capacitors provide high reliability with low ESR and impressive ripple current handling characteristics, ensuring long operational life up to 4000 hours at elevated temperatures.
Category temperature range from -55 to +125°C for versatile application
Rated voltage range of 16 to 63V to accommodate various circuit requirements
Capacitance range of 56 to 680μF, ensuring suitability for diverse electronic systems
Related links
- Nichicon 470 μF Electrolytic Capacitor 25V, Surface Mount - GYE1E471MCQADNGS Radial Can
- Nichicon 680 μF Electrolytic Capacitor 25V, Surface Mount - GYE1E680MCQADNGS Radial Can
- Nichicon 100 μF Electrolytic Capacitor 25V, Surface Mount - GYA1E101MCWADNGS Radial Can
- Nichicon 560 μF Electrolytic Capacitor 25V, Surface Mount - GYF1E561MCWADNGS Radial Can
- Nichicon 100 μF Electrolytic Capacitor 25V, Surface Mount - GYF1E101MCQADNGS Radial Can
- Nichicon 330 μF Electrolytic Capacitor 25V, Surface Mount - GYA1E331MCQADNGS Radial Can
- Nichicon 270 μF Electrolytic Capacitor 25V, Surface Mount - GYA1E271MCQADNGS Radial Can
- Nichicon 330 μF Electrolytic Capacitor 25V, Surface Mount - GYA1E331MCWADNGS Radial Can
