Nichicon 470 μF Electrolytic Capacitor 25V, Surface Mount - GYC1E471MCQADNGS Radial Can
- RS Stock No.:
- 860-894
- Mfr. Part No.:
- GYC1E471MCQADNGS
- Manufacturer:
- Nichicon
N
This image is representative of the product range
Get a bulk buy discount
Add 100 more to save PHP2,489.50
View bulk pricing optionsSubtotal (1 tape of 10 units)*
PHP654.65
(exc. VAT)
PHP733.21
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- 390 left, ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Tape* | Saving |
|---|---|---|---|
| 10 - 90 | PHP65.465 | PHP654.65 | - |
| 100 - 490 | PHP40.57 | PHP405.70 | PHP2,489.50 |
| 500 - 990 | PHP31.441 | PHP314.41 | PHP17,012.00 |
| 1000 + | PHP19.824 | PHP198.24 | PHP45,641.00 |
*price indicative
- RS Stock No.:
- 860-894
- Mfr. Part No.:
- GYC1E471MCQADNGS
- Manufacturer:
- Nichicon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Nichicon | |
| Product Type | Electrolytic Capacitor | |
| Capacitance | 470μF | |
| Voltage | 25V | |
| Mount Type | Surface Mount | |
| Packaging | Tape & Reel | |
| Length | 12.5mm | |
| Package/Case | Radial Can | |
| Minimum Operating Temperature | -55°C | |
| Diameter | 10mm | |
| Pin Count | 2 | |
| Maximum Operating Temperature | 135°C | |
| Lifetime | 4000 | |
| Standards/Approvals | RoHS | |
| Automotive Standard | AEC-Q200 | |
| Tolerance ± | 20% | |
| Series | GYC | |
| Select all | ||
|---|---|---|
Brand Nichicon | ||
Product Type Electrolytic Capacitor | ||
Capacitance 470μF | ||
Voltage 25V | ||
Mount Type Surface Mount | ||
Packaging Tape & Reel | ||
Length 12.5mm | ||
Package/Case Radial Can | ||
Minimum Operating Temperature -55°C | ||
Diameter 10mm | ||
Pin Count 2 | ||
Maximum Operating Temperature 135°C | ||
Lifetime 4000 | ||
Standards/Approvals RoHS | ||
Automotive Standard AEC-Q200 | ||
Tolerance ± 20% | ||
Series GYC | ||
- COO (Country of Origin):
- JP
The Nichicon Conductive Polymer Hybrid Aluminium Electrolytic Capacitors are designed for high reliability applications, ensuring excellent performance under demanding conditions with a long operational lifespan.
Capacitance tolerance is ±20% at 120Hz, 20°C
Rated voltage range is from 16 to 80V for versatility
Category temperature range spans -55 to +135°C
Leakage current is limited to 0.01CV(μA) after 2 minutes at 20°C
Endurance rating of up to 4000 hours at 135°C under specified conditions
Related links
- Nichicon 470 μF Electrolytic Capacitor 25V, Surface Mount - GYE1E471MCQADNGS Radial Can
- Nichicon 470 μF Electrolytic Capacitor 25V, Surface Mount - GYE1E471MCWADNGS Radial Can
- Nichicon 560 μF Electrolytic Capacitor 25V, Surface Mount - GYC1E561MNZADNGS Radial Can
- Nichicon 100 μF Electrolytic Capacitor 25V, Surface Mount - GYA1E101MCWADNGS Radial Can
- Nichicon 560 μF Electrolytic Capacitor 25V, Surface Mount - GYF1E561MCWADNGS Radial Can
- Nichicon 100 μF Electrolytic Capacitor 25V, Surface Mount - GYF1E101MCQADNGS Radial Can
- Nichicon 330 μF Electrolytic Capacitor 25V, Surface Mount - GYA1E331MCQADNGS Radial Can
- Nichicon 270 μF Electrolytic Capacitor 25V, Surface Mount - GYA1E271MCQADNGS Radial Can
