Nichicon 220 μF Electrolytic Capacitor 25V, Surface Mount - GYB1E221MCWADNGS
- RS Stock No.:
- 860-871
- Mfr. Part No.:
- GYB1E221MCWADNGS
- Manufacturer:
- Nichicon
N
This image is representative of the product range
Get a bulk buy discount
Add 100 more to save PHP2,083.80
View bulk pricing optionsSubtotal (1 tape of 10 units)*
PHP547.69
(exc. VAT)
PHP613.41
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 500 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Tape* | Saving |
|---|---|---|---|
| 10 - 90 | PHP54.769 | PHP547.69 | - |
| 100 - 490 | PHP33.931 | PHP339.31 | PHP2,083.80 |
| 500 - 990 | PHP26.278 | PHP262.78 | PHP14,245.50 |
| 1000 + | PHP16.597 | PHP165.97 | PHP38,172.00 |
*price indicative
- RS Stock No.:
- 860-871
- Mfr. Part No.:
- GYB1E221MCWADNGS
- Manufacturer:
- Nichicon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Nichicon | |
| Capacitance | 220μF | |
| Product Type | Electrolytic Capacitor | |
| Voltage | 25V | |
| Mount Type | Surface Mount | |
| Length | 10mm | |
| Minimum Operating Temperature | -55°C | |
| Diameter | 8mm | |
| Pin Count | 2 | |
| Maximum Operating Temperature | 105°C | |
| Lifetime | 10000 | |
| Standards/Approvals | RoHS | |
| Automotive Standard | AEC-Q200 | |
| Tolerance ± | 20% | |
| Series | GYB | |
| Select all | ||
|---|---|---|
Brand Nichicon | ||
Capacitance 220μF | ||
Product Type Electrolytic Capacitor | ||
Voltage 25V | ||
Mount Type Surface Mount | ||
Length 10mm | ||
Minimum Operating Temperature -55°C | ||
Diameter 8mm | ||
Pin Count 2 | ||
Maximum Operating Temperature 105°C | ||
Lifetime 10000 | ||
Standards/Approvals RoHS | ||
Automotive Standard AEC-Q200 | ||
Tolerance ± 20% | ||
Series GYB | ||
- COO (Country of Origin):
- JP
The Nichicon electrolytic capacitor offers exceptional reliability and performance for various applications, ensuring long operational life while adhering to the RoHS directive. Designed for high efficiency, it features Advanced characteristics for enhanced functionality.
Category temperature range from -55 to +105°C ensures versatility in operational settings
Rated voltage range spans 16 to 80V, accommodating various electrical systems
Rated capacitance range of 10 to 560μF provides flexibility for different circuit requirements
Related links
- Nichicon 220 μF Electrolytic Capacitor 25V, Surface Mount - GYA1E221MCWADNGS Radial Can
- Nichicon 220 μF Electrolytic Capacitor 25V, Surface Mount - GYB1E221MCQADNGS Radial Can
- Nichicon 220 μF Electrolytic Capacitor 25V, Surface Mount - GYA1E221MCQADNGS Radial Can
- Nichicon 330 μF Electrolytic Capacitor 25V, Surface Mount - GYB1E331MCWADNGS
- Nichicon 470 μF Electrolytic Capacitor 25V, Surface Mount - GYB1E470MCQADNGS
- Nichicon 100 μF Electrolytic Capacitor 25V, Surface Mount - GYA1E101MCWADNGS Radial Can
- Nichicon 560 μF Electrolytic Capacitor 25V, Surface Mount - GYF1E561MCWADNGS Radial Can
- Nichicon 330 μF Electrolytic Capacitor 25V, Surface Mount - GYA1E331MCQADNGS Radial Can
