Cornell-Dubilier 10 μF Digital Temperature Sensor 450V dc, Radial - SK100M450ST Radial
- RS Stock No.:
- 799-011
- Mfr. Part No.:
- SK100M450ST
- Manufacturer:
- Cornell-Dubilier
Bulk discount available
View bulk pricing optionsSubtotal (1 bag of 25 units)*
PHP21,034.30
(exc. VAT)
PHP23,558.43
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 21, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Bag* |
|---|---|---|
| 25 - 100 | PHP841.372 | PHP21,034.30 |
| 125 + | PHP816.135 | PHP20,403.38 |
*price indicative
- RS Stock No.:
- 799-011
- Mfr. Part No.:
- SK100M450ST
- Manufacturer:
- Cornell-Dubilier
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Cornell-Dubilier | |
| Product Type | Digital Temperature Sensor | |
| Capacitance | 10μF | |
| Voltage | 450V dc | |
| Mount Type | Radial | |
| Packaging | Standard Packing | |
| Polarity | Polar | |
| Length | 21mm | |
| Minimum Operating Temperature | -40°C | |
| Diameter | 13mm | |
| Termination Type | Radial | |
| Capacitor Ripple Current | 75mA | |
| Pin Count | 2 | |
| Maximum Operating Temperature | 85°C | |
| Lifetime | 2000 h | |
| Lead Pitch | 5mm | |
| Automotive Standard | No | |
| Series | SK | |
| Tolerance | ±20 % | |
| Leakage Current | 19μA | |
| Equivalent Series Resistance ESR | 26.54Ω | |
| Dissipation Factor | 10% | |
| Select all | ||
|---|---|---|
Brand Cornell-Dubilier | ||
Product Type Digital Temperature Sensor | ||
Capacitance 10μF | ||
Voltage 450V dc | ||
Mount Type Radial | ||
Packaging Standard Packing | ||
Polarity Polar | ||
Length 21mm | ||
Minimum Operating Temperature -40°C | ||
Diameter 13mm | ||
Termination Type Radial | ||
Capacitor Ripple Current 75mA | ||
Pin Count 2 | ||
Maximum Operating Temperature 85°C | ||
Lifetime 2000 h | ||
Lead Pitch 5mm | ||
Automotive Standard No | ||
Series SK | ||
Tolerance ±20 % | ||
Leakage Current 19μA | ||
Equivalent Series Resistance ESR 26.54Ω | ||
Dissipation Factor 10% | ||
- COO (Country of Origin):
- CN
The Cornell-Dubilier radial leaded aluminium electrolytic capacitor is engineered for reliable performance in demanding conditions. With a long life rating of 2000 hours at +85 °C, it excels in general purpose applications.
Long lifespan of 2000 hours at +85 °C ensures durability
High capacitance range from 100 μF supports various load requirements
Rated voltage up to 450 Vdc offers versatile application options
Low ESR design contributes to efficient power management
Related links
- Cornell-Dubilier 10 μF Aluminium Electrolytic Capacitor 35V dc, Radial - SK100M035ST Radial
- Cornell-Dubilier 10 μF Aluminium Electrolytic Capacitor 100V dc, Radial - SEK100M100ST Radial Leaded
- Cornell-Dubilier 3000 μF Capacitor 450V dc - DCMC302T450DJ2B
- Cornell-Dubilier 270 μF Aluminium Electrolytic Capacitor 450V dc, Snap-in - 381LX271M450A032
- Cornell-Dubilier 270 μF Aluminium Electrolytic Capacitor 450V dc, Snap-in - 381LR271M450A032
- Cornell-Dubilier 1200 μF Capacitor 450V dc, Screw - 550C122T450BE2B
- Cornell-Dubilier 330 μF Capacitor 450V dc, Snap-in - 380LQ331M450A022
- Cornell-Dubilier 10 pF Mica Capacitor 500V dc 0.5 pF Tolerance, CD15 Flat
