Panasonic 100 μF Aluminium Electrolytic Capacitor 35V, Surface Solder - EEETQV101XAV

N

This image is representative of the product range

Get a bulk buy discount

Add 50 more to save 37%

View bulk pricing options

Subtotal (1 tape of 5 units)*

PHP587.34

(exc. VAT)

PHP657.82

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from August 02, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
Per Tape*
Saving
5 - 45PHP117.468PHP587.34-
50 - 245PHP72.842PHP364.2137%
250 - 495PHP56.428PHP282.1451%
500 +PHP34.854PHP174.2770%

*price indicative

Packaging Options:
RS Stock No.:
781-569
Mfr. Part No.:
EEETQV101XAV
Manufacturer:
Panasonic
Find similar products by selecting one or more attributes.
Select all

Brand

Panasonic

Capacitance

100μF

Product Type

Aluminium Electrolytic Capacitor

Voltage

35V

Mount Type

Surface

Construction

Aluminium Electrolytic Capacitor

Packaging

Taping

Polarity

Polar

Height

8mm

Length

8mm

Minimum Operating Temperature

-40°C

Diameter

6.3mm

Pin Count

2

Termination Type

Solder

Maximum Operating Temperature

125°C

Standards/Approvals

ROHS

Lifetime

2000 h

Width

8.3mm

Ripple Current

197mArms

Series

TQ

Equivalent Series Resistance ESR

0.3Ω

Automotive Standard

AEC-Q200

Dissipation Factor

0.16%

COO (Country of Origin):
JP
The Panasonic Aluminium electrolytic capacitor offers high temperature performance with a 35V rating, Ideal for demanding applications. This component provides reliable support in various electronic devices requiring robust capacitive solutions.

Endurance rating of 125 °C for 2000 hours ensures long-lasting reliability

Capacitance range from 47 μF to 100 μF meets diverse circuit requirements

Low ESR characteristics enhance efficiency and performance in applications

AEC-Q200 compliant, ensuring suitability for automotive applications

RoHS compliant, reflecting commitment to environmental standards

30


46

76

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy