Panasonic 47 μF Aluminium Electrolytic Capacitor 35V, Surface Solder - EEEFK1V470V Taping

This image is representative of the product range

Get a bulk buy discount

Add 50 more to save 38%

View bulk pricing options

Subtotal (1 tape of 5 units)*

PHP385.41

(exc. VAT)

PHP431.66

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 995 unit(s) shipping from November 16, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
Per Tape*
Saving
5 - 45PHP77.082PHP385.41-
50 - 245PHP47.762PHP238.8138%
250 - 495PHP37.066PHP185.3351%
500 +PHP22.866PHP114.3370%

*price indicative

Packaging Options:
RS Stock No.:
781-490
Mfr. Part No.:
EEEFK1V470V
Manufacturer:
Panasonic
Find similar products by selecting one or more attributes.
Select all

Brand

Panasonic

Product Type

Aluminium Electrolytic Capacitor

Capacitance

47μF

Voltage

35V

Construction

Aluminium Electrolytic Capacitor

Mount Type

Surface

Packaging

Taping

Polarity

Polar

Height

6.3mm

Length

6.1mm

Package/Case

Taping

Minimum Operating Temperature

-55°C

Diameter

6.3mm

Termination Type

Solder

Pin Count

2

Maximum Operating Temperature

105°C

Width

8.3mm

Lifetime

2000 → 5000 h

Standards/Approvals

ROHS

Tolerance ±

20%

Automotive Standard

AEC-Q200

Series

FK

Ripple Current

240mArms

Equivalent Series Resistance ESR

0.36Ω

Dissipation Factor

0.12%

COO (Country of Origin):
JP
The Panasonic Aluminium electrolytic capacitor is a surface mount type designed for applications requiring optimal performance and durability. It functions effectively within a broad temperature range, making it Ideal for varied electronic environments.

Low impedance and improved ripple current capacity enhance performance

Capacitance tolerance of ±20% ensures reliable operation

Complies with AEC-Q200 and RoHS standards

33


22

55

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy