Panasonic 470 μF Aluminium Electrolytic Capacitor 35V, Surface Solder - EEEFN1V471UV Taping
- RS Stock No.:
- 781-525
- Mfr. Part No.:
- EEEFN1V471UV
- Manufacturer:
- Panasonic
This image is representative of the product range
Add 50 more to save 38%
View bulk pricing optionsSubtotal (1 tape of 5 units)*
PHP610.39
(exc. VAT)
PHP683.64
(inc. VAT)
FREE delivery for orders over ₱5,000.00
- Shipping from October 04, 2027
Units | Per Unit | Per Tape* | Saving |
|---|---|---|---|
| 5 - 45 | PHP122.078 | PHP610.39 | - |
| 50 - 245 | PHP75.608 | PHP378.04 | 38% |
| 250 - 495 | PHP58.642 | PHP293.21 | 51% |
| 500 + | PHP36.144 | PHP180.72 | 70% |
*price indicative
- RS Stock No.:
- 781-525
- Mfr. Part No.:
- EEEFN1V471UV
- Manufacturer:
- Panasonic
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Product Type | Aluminium Electrolytic Capacitor | |
| Capacitance | 470μF | |
| Voltage | 35V | |
| Construction | Aluminium Electrolytic Capacitor | |
| Mount Type | Surface | |
| Packaging | Taping | |
| Height | 10mm | |
| Polarity | Polar | |
| Length | 10.2mm | |
| Package/Case | Taping | |
| Minimum Operating Temperature | -55°C | |
| Diameter | 10mm | |
| Termination Type | Solder | |
| Pin Count | 2 | |
| Maximum Operating Temperature | 105°C | |
| Lifetime | 2000 h | |
| Standards/Approvals | ROHS | |
| Width | 8.3mm | |
| Automotive Standard | AEC-Q200 | |
| Series | FN | |
| Equivalent Series Resistance ESR | 0.08Ω | |
| Ripple Current | 850mArms | |
| Tolerance ± | 20% | |
| Dissipation Factor | 0.12% | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Product Type Aluminium Electrolytic Capacitor | ||
Capacitance 470μF | ||
Voltage 35V | ||
Construction Aluminium Electrolytic Capacitor | ||
Mount Type Surface | ||
Packaging Taping | ||
Height 10mm | ||
Polarity Polar | ||
Length 10.2mm | ||
Package/Case Taping | ||
Minimum Operating Temperature -55°C | ||
Diameter 10mm | ||
Termination Type Solder | ||
Pin Count 2 | ||
Maximum Operating Temperature 105°C | ||
Lifetime 2000 h | ||
Standards/Approvals ROHS | ||
Width 8.3mm | ||
Automotive Standard AEC-Q200 | ||
Series FN | ||
Equivalent Series Resistance ESR 0.08Ω | ||
Ripple Current 850mArms | ||
Tolerance ± 20% | ||
Dissipation Factor 0.12% | ||
- COO (Country of Origin):
- JP
30
Related links
- Panasonic 22 μF Aluminium Electrolytic Capacitor 35V, Surface Solder - EEEFH2A220L Taping
- Panasonic 100 μF Aluminium Electrolytic Capacitor 35V, Surface Solder - EEEHBV101UAP Taping
- Panasonic 220 μF Aluminium Electrolytic Capacitor 35V, Surface Solder - EEEFK1V221AV Taping
- Panasonic 47 μF Aluminium Electrolytic Capacitor 35V, Surface Solder - EEEFP1V470AL Taping
- Panasonic 4.7 μF Aluminium Electrolytic Capacitor 35V, Surface Solder - EEEHB1V4R7AR Taping
- Panasonic 4.7 μF Aluminium Electrolytic Capacitor 35V, Surface Solder - EEEFK1K4R7P Taping
- Panasonic 47 μF Aluminium Electrolytic Capacitor 35V, Surface Solder - EEEFK1V470V Taping
- Panasonic 330 μF Aluminium Electrolytic Capacitor 35V, Surface - EEEFK1V331V Taping
