Panasonic 330 μF Aluminium Electrolytic Capacitor 35V, Surface - EEEFK1V331V Taping

This image is representative of the product range

Get a bulk buy discount

Add 50 more to save 12%

View bulk pricing options

Subtotal (1 tape of 5 units)*

PHP391.37

(exc. VAT)

PHP438.34

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from September 30, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
Per Tape*
Saving
5 - 45PHP78.274PHP391.37-
50 - 245PHP68.826PHP344.1312%
250 - 495PHP61.854PHP309.2720%
500 +PHP53.306PHP266.5331%

*price indicative

Packaging Options:
RS Stock No.:
781-489
Mfr. Part No.:
EEEFK1V331V
Manufacturer:
Panasonic
Find similar products by selecting one or more attributes.
Select all

Brand

Panasonic

Capacitance

330μF

Product Type

Aluminium Electrolytic Capacitor

Voltage

35V

Mount Type

Surface

Packaging

Taping

Polarity

Polar

Height

10mm

Length

10.5mm

Package/Case

Taping

Minimum Operating Temperature

-55°C

Pin Count

2

Maximum Operating Temperature

105°C

Standards/Approvals

ROHS

Series

FK

Automotive Standard

AEC-Q200

Equivalent Series Resistance ESR

0.08Ω

Tolerance ±

20%

Dissipation Factor

0.12%

COO (Country of Origin):
JP
The Panasonic Aluminium electrolytic capacitor is a surface mount type designed for applications requiring optimal performance and durability. It functions effectively within a broad temperature range, making it Ideal for varied electronic environments.

Low impedance and improved ripple current capacity enhance performance

Capacitance tolerance of ±20% ensures reliable operation

Complies with AEC-Q200 and RoHS standards

33


22

55

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy