Panasonic 560 μF Aluminium Electrolytic Capacitor 35V, Surface - EEEFN1V561UV Taping
- RS Stock No.:
- 781-526
- Mfr. Part No.:
- EEEFN1V561UV
- Manufacturer:
- Panasonic
This image is representative of the product range
Get a bulk buy discount
Add 50 more to save 11%
View bulk pricing optionsSubtotal (1 tape of 5 units)*
PHP418.39
(exc. VAT)
PHP468.59
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- Plus 2,995 unit(s) shipping from November 23, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Tape* | Saving |
|---|---|---|---|
| 5 - 45 | PHP83.678 | PHP418.39 | - |
| 50 - 245 | PHP73.70 | PHP368.50 | 11% |
| 250 - 495 | PHP66.218 | PHP331.09 | 20% |
| 500 + | PHP56.918 | PHP284.59 | 31% |
*price indicative
- RS Stock No.:
- 781-526
- Mfr. Part No.:
- EEEFN1V561UV
- Manufacturer:
- Panasonic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Capacitance | 560μF | |
| Product Type | Aluminium Electrolytic Capacitor | |
| Voltage | 35V | |
| Mount Type | Surface | |
| Packaging | Taping | |
| Height | 10mm | |
| Polarity | Polar | |
| Length | 10.2mm | |
| Package/Case | Taping | |
| Minimum Operating Temperature | -55°C | |
| Pin Count | 2 | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | ROHS | |
| Series | FN | |
| Automotive Standard | AEC-Q200 | |
| Tolerance ± | 20% | |
| Equivalent Series Resistance ESR | 0.08Ω | |
| Dissipation Factor | 0.12% | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Capacitance 560μF | ||
Product Type Aluminium Electrolytic Capacitor | ||
Voltage 35V | ||
Mount Type Surface | ||
Packaging Taping | ||
Height 10mm | ||
Polarity Polar | ||
Length 10.2mm | ||
Package/Case Taping | ||
Minimum Operating Temperature -55°C | ||
Pin Count 2 | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals ROHS | ||
Series FN | ||
Automotive Standard AEC-Q200 | ||
Tolerance ± 20% | ||
Equivalent Series Resistance ESR 0.08Ω | ||
Dissipation Factor 0.12% | ||
- COO (Country of Origin):
- JP
The Panasonic Aluminium electrolytic capacitor offers high-temperature and standard reflow performance, Crucial for reliable operation in various electronic applications. Designed for surface mounting, it ensures efficient functionality under demanding conditions.
AEC Q200 compliant
RoHS compliant
Category temperature range from -55 °C to +125 °C for versatility
30
16
46
Related links
- Panasonic 47 μF Aluminium Electrolytic Capacitor 35V, Surface Solder - EEEFP1V470AL Taping
- Panasonic 220 μF Aluminium Electrolytic Capacitor 35V, Surface - EEEFK1V221V Taping
- Panasonic 47 μF Aluminium Electrolytic Capacitor 35V, Surface Solder - EEEFK1V470V Taping
- Panasonic 330 μF Aluminium Electrolytic Capacitor 35V, Surface - EEEFK1V331V Taping
- Panasonic 560 μF Aluminium Electrolytic Capacitor 35V, Surface Surface Mount - EEEFT1V561GP SMD
- Panasonic 3000 μF Aluminium Electrolytic Capacitor 35V, Surface - EEEFK1V302SM Surface Mount
- Panasonic 10 μF Aluminium Electrolytic Capacitor 35V, Surface Surface Mount - EEEFN1V100R SMD
- Panasonic 680 μF Aluminium Electrolytic Capacitor 35V, Surface - EEHZU1V681UV
