Panasonic 220 μF Aluminium Electrolytic Capacitor 35V, Surface - EEEFK1V221V Taping
- RS Stock No.:
- 781-487
- Mfr. Part No.:
- EEEFK1V221V
- Manufacturer:
- Panasonic
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 tape of 5 units)*
PHP356.83
(exc. VAT)
PHP399.65
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from August 02, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Tape* |
|---|---|---|
| 5 - 45 | PHP71.366 | PHP356.83 |
| 50 - 245 | PHP62.836 | PHP314.18 |
| 250 - 495 | PHP56.328 | PHP281.64 |
| 500 + | PHP48.474 | PHP242.37 |
*price indicative
- RS Stock No.:
- 781-487
- Mfr. Part No.:
- EEEFK1V221V
- Manufacturer:
- Panasonic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Capacitance | 220μF | |
| Product Type | Aluminium Electrolytic Capacitor | |
| Voltage | 35V | |
| Mount Type | Surface | |
| Packaging | Taping | |
| Height | 8mm | |
| Polarity | Polar | |
| Length | 10.5mm | |
| Package/Case | Taping | |
| Minimum Operating Temperature | -55°C | |
| Pin Count | 2 | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | ROHS | |
| Automotive Standard | AEC-Q200 | |
| Series | FK | |
| Tolerance ± | 20% | |
| Equivalent Series Resistance ESR | 0.16Ω | |
| Dissipation Factor | 0.12% | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Capacitance 220μF | ||
Product Type Aluminium Electrolytic Capacitor | ||
Voltage 35V | ||
Mount Type Surface | ||
Packaging Taping | ||
Height 8mm | ||
Polarity Polar | ||
Length 10.5mm | ||
Package/Case Taping | ||
Minimum Operating Temperature -55°C | ||
Pin Count 2 | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals ROHS | ||
Automotive Standard AEC-Q200 | ||
Series FK | ||
Tolerance ± 20% | ||
Equivalent Series Resistance ESR 0.16Ω | ||
Dissipation Factor 0.12% | ||
- COO (Country of Origin):
- JP
The Panasonic Aluminium electrolytic capacitor is a surface mount type designed for applications requiring optimal performance and durability. It functions effectively within a broad temperature range, making it Ideal for varied electronic environments.
Low impedance and improved ripple current capacity enhance performance
Capacitance tolerance of ±20% ensures reliable operation
Complies with AEC-Q200 and RoHS standards
33
22
55
Related links
- Panasonic 220 μF Aluminium Electrolytic Capacitor 35V, Surface Solder - EEEFK1V221AV Taping
- Panasonic 47 μF Aluminium Electrolytic Capacitor 35V, Surface Solder - EEEFP1V470AL Taping
- Panasonic 100 μF Aluminium Electrolytic Capacitor 35V, Surface - EEEFPV101XAV Taping
- Panasonic 4.7 μF Aluminium Electrolytic Capacitor 35V, Surface Solder - EEEFK1K4R7P Taping
- Panasonic 47 μF Aluminium Electrolytic Capacitor 35V, Surface Solder - EEEFK1V470V Taping
- Panasonic 470 μF Aluminium Electrolytic Capacitor 35V, Surface Solder - EEEFN1V471UV Taping
- Panasonic 22 μF Aluminium Electrolytic Capacitor 35V, Surface Solder - EEEFH2A220L Taping
- Panasonic 100 μF Aluminium Electrolytic Capacitor 35V, Surface Solder - EEEHBV101UAP Taping
