Panasonic 100 μF Aluminium Electrolytic Capacitor 35V, Surface Solder - EEETG1V101P SMD
- RS Stock No.:
- 781-620
- Mfr. Part No.:
- EEETG1V101P
- Manufacturer:
- Panasonic
This image is representative of the product range
Add 50 more to save PHP1,770.30
View bulk pricing optionsSubtotal (1 tape of 5 units)*
PHP466.55
(exc. VAT)
PHP522.55
(inc. VAT)
FREE delivery for orders over ₱5,000.00
- 385 unit(s) ready to ship from another location
Units | Per Unit | Per Tape* | Saving |
|---|---|---|---|
| 5 - 45 | PHP93.31 | PHP466.55 | - |
| 50 - 245 | PHP57.904 | PHP289.52 | PHP1,770.30 |
| 250 - 495 | PHP44.812 | PHP224.06 | PHP12,124.50 |
| 500 + | PHP27.662 | PHP138.31 | PHP32,824.00 |
*price indicative
- RS Stock No.:
- 781-620
- Mfr. Part No.:
- EEETG1V101P
- Manufacturer:
- Panasonic
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Product Type | Aluminium Electrolytic Capacitor | |
| Capacitance | 100μF | |
| Voltage | 35V | |
| Construction | Aluminium Electrolytic Capacitor | |
| Mount Type | Surface | |
| Packaging | Taping | |
| Polarity | Polar | |
| Height | 10mm | |
| Length | 10.2mm | |
| Package/Case | SMD | |
| Minimum Operating Temperature | -40°C | |
| Diameter | 10mm | |
| Pin Count | 2 | |
| Termination Type | Solder | |
| Maximum Operating Temperature | 125°C | |
| Width | 8.3mm | |
| Lifetime | 2000 h | |
| Standards/Approvals | RoHS | |
| Automotive Standard | AEC-Q200 | |
| Series | TG | |
| Equivalent Series Resistance ESR | 0.3Ω | |
| Ripple Current | 270mArms | |
| Tolerance ± | 20% | |
| Dissipation Factor | 0.16% | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Product Type Aluminium Electrolytic Capacitor | ||
Capacitance 100μF | ||
Voltage 35V | ||
Construction Aluminium Electrolytic Capacitor | ||
Mount Type Surface | ||
Packaging Taping | ||
Polarity Polar | ||
Height 10mm | ||
Length 10.2mm | ||
Package/Case SMD | ||
Minimum Operating Temperature -40°C | ||
Diameter 10mm | ||
Pin Count 2 | ||
Termination Type Solder | ||
Maximum Operating Temperature 125°C | ||
Width 8.3mm | ||
Lifetime 2000 h | ||
Standards/Approvals RoHS | ||
Automotive Standard AEC-Q200 | ||
Series TG | ||
Equivalent Series Resistance ESR 0.3Ω | ||
Ripple Current 270mArms | ||
Tolerance ± 20% | ||
Dissipation Factor 0.16% | ||
- COO (Country of Origin):
- MY
31
Related links
- Panasonic 220 μF Aluminium Electrolytic Capacitor 35V, Surface Solder - EEETG1V221UP SMD
- Panasonic 220 μF Aluminium Electrolytic Capacitor 35V, Surface Solder - EEEFK1V221AV Taping
- Panasonic 4.7 μF Aluminium Electrolytic Capacitor 35V, Surface Solder - EEEHB1V4R7AR Taping
- Panasonic 100 μF Aluminium Electrolytic Capacitor 35V, Surface Solder - EEETP1V101AP
- Panasonic 47 μF Aluminium Electrolytic Capacitor 35V, Surface Solder - EEETG1V470UP
- Panasonic 100 μF Aluminium Electrolytic Capacitor 35V, Surface Solder - EEETQV101XAV
- Panasonic 47 μF Aluminium Electrolytic Capacitor 35V, Surface Solder - EEETP1V470AP
- Panasonic 4.7 μF Aluminium Electrolytic Capacitor 35V, Surface Solder - EEEFK1K4R7P Taping
