Panasonic 47 μF Aluminium Electrolytic Capacitor 35V, Surface Solder - EEETG1V470UP
- RS Stock No.:
- 781-622
- Mfr. Part No.:
- EEETG1V470UP
- Manufacturer:
- Panasonic
This image is representative of the product range
Add 50 more to save 38%
View bulk pricing optionsSubtotal (1 tape of 5 units)*
PHP322.71
(exc. VAT)
PHP361.44
(inc. VAT)
FREE delivery for orders over ₱5,000.00
- Plus 960 unit(s) shipping from November 16, 2026
Units | Per Unit | Per Tape* | Saving |
|---|---|---|---|
| 5 - 45 | PHP64.542 | PHP322.71 | - |
| 50 - 245 | PHP40.016 | PHP200.08 | 38% |
| 250 - 495 | PHP30.98 | PHP154.90 | 52% |
| 500 + | PHP19.178 | PHP95.89 | 70% |
*price indicative
- RS Stock No.:
- 781-622
- Mfr. Part No.:
- EEETG1V470UP
- Manufacturer:
- Panasonic
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Product Type | Aluminium Electrolytic Capacitor | |
| Capacitance | 47μF | |
| Voltage | 35V | |
| Mount Type | Surface | |
| Construction | Aluminium Electrolytic Capacitor | |
| Packaging | Taping | |
| Height | 8mm | |
| Polarity | Polar | |
| Length | 6.2mm | |
| Minimum Operating Temperature | -40°C | |
| Diameter | 8mm | |
| Termination Type | Solder | |
| Pin Count | 2 | |
| Maximum Operating Temperature | 125°C | |
| Width | 8.3mm | |
| Lifetime | 2000 h | |
| Standards/Approvals | RoHS | |
| Automotive Standard | AEC-Q200 | |
| Series | TG | |
| Ripple Current | 100mArms | |
| Equivalent Series Resistance ESR | 1Ω | |
| Dissipation Factor | 0.16% | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Product Type Aluminium Electrolytic Capacitor | ||
Capacitance 47μF | ||
Voltage 35V | ||
Mount Type Surface | ||
Construction Aluminium Electrolytic Capacitor | ||
Packaging Taping | ||
Height 8mm | ||
Polarity Polar | ||
Length 6.2mm | ||
Minimum Operating Temperature -40°C | ||
Diameter 8mm | ||
Termination Type Solder | ||
Pin Count 2 | ||
Maximum Operating Temperature 125°C | ||
Width 8.3mm | ||
Lifetime 2000 h | ||
Standards/Approvals RoHS | ||
Automotive Standard AEC-Q200 | ||
Series TG | ||
Ripple Current 100mArms | ||
Equivalent Series Resistance ESR 1Ω | ||
Dissipation Factor 0.16% | ||
- COO (Country of Origin):
- MY
31
Related links
- Panasonic 47 μF Aluminium Electrolytic Capacitor 35V, Surface Solder - EEETP1V470AP
- Panasonic 47 μF Aluminium Electrolytic Capacitor 35V, Surface Solder - EEEFK1V470V Taping
- Panasonic 47 μF Aluminium Electrolytic Capacitor 35V, Surface Solder - EEEFP1V470AL Taping
- Panasonic 220 μF Aluminium Electrolytic Capacitor 35V, Surface Solder - EEEFK1V221AV Taping
- Panasonic 100 μF Aluminium Electrolytic Capacitor 35V, Surface Solder - EEETG1V101P SMD
- Panasonic 220 μF Aluminium Electrolytic Capacitor 35V, Surface Solder - EEETG1V221UP SMD
- Panasonic 100 μF Aluminium Electrolytic Capacitor 35V, Surface Solder - EEETP1V101AP
- Panasonic 100 μF Aluminium Electrolytic Capacitor 35V, Surface Solder - EEETQV101XAV
