Panasonic 100 μF Aluminium Electrolytic Capacitor 35V, Surface Solder - EEETP1V101AP

This image is representative of the product range

Get a bulk buy discount

Add 50 more to save PHP1,567.50

View bulk pricing options

Subtotal (1 tape of 5 units)*

PHP412.15

(exc. VAT)

PHP461.60

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 1,000 unit(s) shipping from June 14, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
Per Tape*
Saving
5 - 45PHP82.43PHP412.15-
50 - 245PHP51.08PHP255.40PHP1,567.50
250 - 495PHP39.648PHP198.24PHP10,695.50
500 +PHP24.526PHP122.63PHP28,952.00

*price indicative

Packaging Options:
RS Stock No.:
781-630
Mfr. Part No.:
EEETP1V101AP
Manufacturer:
Panasonic
Find similar products by selecting one or more attributes.
Select all

Brand

Panasonic

Product Type

Aluminium Electrolytic Capacitor

Capacitance

100μF

Voltage

35V

Construction

Aluminium Electrolytic Capacitor

Mount Type

Surface

Packaging

Taping

Height

10.2mm

Polarity

Polar

Length

10.2mm

Minimum Operating Temperature

-40°C

Diameter

8mm

Pin Count

2

Termination Type

Solder

Maximum Operating Temperature

125°C

Standards/Approvals

ROHS

Width

8.3mm

Lifetime

3000 h

Series

TP

Automotive Standard

AEC-Q200

Equivalent Series Resistance ESR

0.2Ω

Ripple Current

270mArms

Dissipation Factor

0.16%

COO (Country of Origin):
MY
The Panasonic Aluminium Electrolytic Capacitor is designed for surface mount applications, facilitating reliable performance in high-temperature environments up to 125°C, making it Ideal for automotive and demanding electronic applications.

Endurance rated at 125 °C for 3000 hours ensures long-term reliability

Robust vibration-proof design guarantees protection in high-stress environments

AEC-Q200 compliant, meeting stringent automotive industry demands

Low Equivalent Series Resistance (ESR) enhances performance in various applications

29


36

65

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy