Panasonic 100 μF Aluminium Electrolytic Capacitor 10V, Surface Solder - EEEHBA101UAP
- RS Stock No.:
- 781-552
- Mfr. Part No.:
- EEEHBA101UAP
- Manufacturer:
- Panasonic
This image is representative of the product range
Get a bulk buy discount
Add 50 more to save PHP242.60
View bulk pricing optionsSubtotal (1 tape of 5 units)*
PHP149.15
(exc. VAT)
PHP167.05
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- Plus 4,000 unit(s) shipping from November 16, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Tape* | Saving |
|---|---|---|---|
| 5 - 45 | PHP29.83 | PHP149.15 | - |
| 50 - 120 | PHP24.978 | PHP124.89 | PHP242.60 |
| 125 - 495 | PHP18.43 | PHP92.15 | PHP1,425.00 |
| 500 - 2495 | PHP16.49 | PHP82.45 | PHP6,670.00 |
| 2500 + | PHP15.036 | PHP75.18 | PHP36,985.00 |
*price indicative
- RS Stock No.:
- 781-552
- Mfr. Part No.:
- EEEHBA101UAP
- Manufacturer:
- Panasonic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Capacitance | 100μF | |
| Product Type | Aluminium Electrolytic Capacitor | |
| Voltage | 10V | |
| Mount Type | Surface | |
| Construction | Aluminium Electrolytic Capacitor | |
| Packaging | Taping | |
| Height | 5.8mm | |
| Polarity | Polar | |
| Length | 5.8mm | |
| Minimum Operating Temperature | -55°C | |
| Diameter | 6.3mm | |
| Pin Count | 2 | |
| Termination Type | Solder | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | ROHS | |
| Width | 8.3mm | |
| Lifetime | 2000 h | |
| Automotive Standard | AEC-Q200 | |
| Series | HB | |
| Dissipation Factor | 0.3% | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Capacitance 100μF | ||
Product Type Aluminium Electrolytic Capacitor | ||
Voltage 10V | ||
Mount Type Surface | ||
Construction Aluminium Electrolytic Capacitor | ||
Packaging Taping | ||
Height 5.8mm | ||
Polarity Polar | ||
Length 5.8mm | ||
Minimum Operating Temperature -55°C | ||
Diameter 6.3mm | ||
Pin Count 2 | ||
Termination Type Solder | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals ROHS | ||
Width 8.3mm | ||
Lifetime 2000 h | ||
Automotive Standard AEC-Q200 | ||
Series HB | ||
Dissipation Factor 0.3% | ||
- COO (Country of Origin):
- MY
The Panasonic Aluminium electrolytic capacitor is designed for surface mount applications, ensuring reliability under high temperature conditions. It provides excellent performance with efficient energy storage capabilities.
Endurance rated at 105 °C for up to 1000 hours
Compliant with AEC-Q200 and RoHS standards for quality assurance
Capacitance of 100 μF with a voltage rating of 6.3 V
Compact dimensions facilitate space-saving designs
26
35
61
Related links
- Panasonic 1200 μF Aluminium Electrolytic Capacitor 10V, Surface Solder - EEEFPA122UAP
- Panasonic 100 μF Aluminium Electrolytic Capacitor 10V, Surface Solder - EEETG1A101P
- Panasonic 22 μF Aluminium Electrolytic Capacitor 10V, Surface Solder - EEEFP1A220AR Taping
- Panasonic 680 μF Aluminium Electrolytic Capacitor 10V, Surface Solder - EEEFP1A681AP
- Panasonic 33 μF Aluminium Electrolytic Capacitor 10V, Surface Solder - EEEFPA330UAR Taping
- Panasonic 33 μF Aluminium Electrolytic Capacitor 10V, Surface Solder - EEEFP1A330AR Taping
- Panasonic 33 μF Aluminium Electrolytic Capacitor 10V, Surface Surface Mount - EEEFK1A330UR SMD
- Cornell-Dubilier 1000 μF Aluminium Electrolytic Capacitor 10V, Surface Reflow Solderable - AFK108M10G24T-F G
