Panasonic 1200 μF Aluminium Electrolytic Capacitor 10V, Surface Solder - EEEFPA122UAP

This image is representative of the product range

Get a bulk buy discount

Add 50 more to save 4%

View bulk pricing options

Subtotal (1 tape of 5 units)*

PHP359.04

(exc. VAT)

PHP402.13

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 500 unit(s) shipping from November 16, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
Per Tape*
Saving
5 - 45PHP71.808PHP359.04-
50 - 245PHP68.218PHP341.094%
250 - 495PHP64.808PHP324.049%
500 +PHP61.568PHP307.8414%

*price indicative

Packaging Options:
RS Stock No.:
781-529
Mfr. Part No.:
EEEFPA122UAP
Manufacturer:
Panasonic
Find similar products by selecting one or more attributes.
Select all

Brand

Panasonic

Product Type

Aluminium Electrolytic Capacitor

Capacitance

1200μF

Voltage

10V

Construction

Aluminium Electrolytic Capacitor

Mount Type

Surface

Packaging

Taping

Height

10.2mm

Polarity

Polar

Length

10.2mm

Minimum Operating Temperature

-55°C

Diameter

10mm

Termination Type

Solder

Pin Count

2

Maximum Operating Temperature

105°C

Standards/Approvals

ROHS

Lifetime

2000 h

Width

8.3mm

Series

FP

Ripple Current

850mArms

Automotive Standard

AEC-Q200

Equivalent Series Resistance ESR

0.08Ω

Dissipation Factor

0.19%

COO (Country of Origin):
MY
The Panasonic Aluminium electrolytic capacitor offers reliable surface mount technology with a high temperature performance, Ideal for applications requiring enhanced endurance and compliance with international standards.

Endurance rating of 105 °C for 2000 hours enhances durability

Low ESR provides improved performance and efficiency

AEC-Q200 compliant, ensuring high reliability in automotive applications

RoHS compliant, meeting environmental standards for safe use

Vibration-proof design protects against mechanical stress

26


39

65

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy