Panasonic 100 μF Aluminium Electrolytic Capacitor 10V, Surface Solder - EEETG1A101P
- RS Stock No.:
- 781-618
- Mfr. Part No.:
- EEETG1A101P
- Manufacturer:
- Panasonic
This image is representative of the product range
Get a bulk buy discount
Add 50 more to save 34%
View bulk pricing optionsSubtotal (1 tape of 5 units)*
PHP320.01
(exc. VAT)
PHP358.41
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- Plus 1,000 unit(s) shipping from November 16, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Tape* | Saving |
|---|---|---|---|
| 5 - 45 | PHP64.002 | PHP320.01 | - |
| 50 - 120 | PHP41.72 | PHP208.60 | 34% |
| 125 - 495 | PHP25.364 | PHP126.82 | 60% |
| 500 - 2495 | PHP24.65 | PHP123.25 | 61% |
| 2500 + | PHP23.942 | PHP119.71 | 62% |
*price indicative
- RS Stock No.:
- 781-618
- Mfr. Part No.:
- EEETG1A101P
- Manufacturer:
- Panasonic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Product Type | Aluminium Electrolytic Capacitor | |
| Capacitance | 100μF | |
| Voltage | 10V | |
| Mount Type | Surface | |
| Construction | Aluminium Electrolytic Capacitor | |
| Packaging | Taping | |
| Height | 8mm | |
| Polarity | Polar | |
| Length | 6.2mm | |
| Minimum Operating Temperature | -40°C | |
| Diameter | 8mm | |
| Pin Count | 2 | |
| Termination Type | Solder | |
| Maximum Operating Temperature | 125°C | |
| Width | 8.3mm | |
| Lifetime | 2000 h | |
| Standards/Approvals | RoHS | |
| Automotive Standard | AEC-Q200 | |
| Series | TG | |
| Equivalent Series Resistance ESR | 1Ω | |
| Dissipation Factor | 0.3% | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Product Type Aluminium Electrolytic Capacitor | ||
Capacitance 100μF | ||
Voltage 10V | ||
Mount Type Surface | ||
Construction Aluminium Electrolytic Capacitor | ||
Packaging Taping | ||
Height 8mm | ||
Polarity Polar | ||
Length 6.2mm | ||
Minimum Operating Temperature -40°C | ||
Diameter 8mm | ||
Pin Count 2 | ||
Termination Type Solder | ||
Maximum Operating Temperature 125°C | ||
Width 8.3mm | ||
Lifetime 2000 h | ||
Standards/Approvals RoHS | ||
Automotive Standard AEC-Q200 | ||
Series TG | ||
Equivalent Series Resistance ESR 1Ω | ||
Dissipation Factor 0.3% | ||
- COO (Country of Origin):
- MY
The Panasonic Aluminium electrolytic capacitor is designed for surface mount applications and offers robust performance. It provides reliable operation in conditions up to 125 °C, making it suitable for demanding environments.
Capacitance of 100 μF with a tolerance of ±20% at 120 Hz
Low equivalent series resistance ensures reduced heat generation
Leakage current is limited to 0.01 CV (μA) after 2 minutes
AEC-Q200 compliant and RoHS compliant for quality assurance
31
39
70
Related links
- Panasonic 100 μF Aluminium Electrolytic Capacitor 10V, Surface Solder - EEEHBA101UAP
- Panasonic 680 μF Aluminium Electrolytic Capacitor 10V, Surface Solder - EEEFP1A681AP
- Panasonic 1200 μF Aluminium Electrolytic Capacitor 10V, Surface Solder - EEEFPA122UAP
- Panasonic 22 μF Aluminium Electrolytic Capacitor 10V, Surface Solder - EEEFP1A220AR Taping
- Panasonic 33 μF Aluminium Electrolytic Capacitor 10V, Surface Solder - EEEFPA330UAR Taping
- Panasonic 33 μF Aluminium Electrolytic Capacitor 10V, Surface Solder - EEEFP1A330AR Taping
- Panasonic 100 μF Aluminium Electrolytic Capacitor 10V, Surface Surface Mount - EEEHD1A101AP
- Panasonic 68 μF Aluminium Electrolytic Capacitor 10V, Surface Surface Mount - EEEFT1A680AR SMD
