Panasonic 680 μF Aluminium Electrolytic Capacitor 10V, Surface Solder - EEEFP1A681AP

This image is representative of the product range

Get a bulk buy discount

Add 50 more to save 5%

View bulk pricing options

Subtotal (1 tape of 5 units)*

PHP256.60

(exc. VAT)

PHP287.40

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 500 unit(s) shipping from November 16, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
Per Tape*
Saving
5 - 45PHP51.32PHP256.60-
50 - 120PHP48.754PHP243.775%
125 - 495PHP46.316PHP231.589%
500 - 2495PHP44.00PHP220.0014%
2500 +PHP41.802PHP209.0118%

*price indicative

Packaging Options:
RS Stock No.:
781-533
Mfr. Part No.:
EEEFP1A681AP
Manufacturer:
Panasonic
Find similar products by selecting one or more attributes.
Select all

Brand

Panasonic

Product Type

Aluminium Electrolytic Capacitor

Capacitance

680μF

Voltage

10V

Construction

Aluminium Electrolytic Capacitor

Mount Type

Surface

Packaging

Taping

Height

10.2mm

Polarity

Polar

Length

10.2mm

Minimum Operating Temperature

-55°C

Diameter

8mm

Termination Type

Solder

Pin Count

2

Maximum Operating Temperature

105°C

Lifetime

2000 h

Width

8.3mm

Standards/Approvals

ROHS

Series

FP

Automotive Standard

AEC-Q200

Equivalent Series Resistance ESR

0.08Ω

Dissipation Factor

0.19%

COO (Country of Origin):
MY
The Panasonic Aluminium electrolytic capacitor offers reliable surface mount technology with a high temperature performance, Ideal for applications requiring enhanced endurance and compliance with international standards.

Endurance rating of 105 °C for 2000 hours enhances reliability

Low equivalent series resistance (ESR) improves energy efficiency

Surface mount design enables easy integration into Compact circuits

AEC-Q200 compliant for automotive applications ensuring quality

26


34

60

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy