Panasonic 22 μF Aluminium Electrolytic Capacitor 10V, Surface Solder - EEEFP1A220AR Taping

This image is representative of the product range

Get a bulk buy discount

Add 125 more to save PHP836.75

View bulk pricing options

Subtotal (1 tape of 5 units)*

PHP98.38

(exc. VAT)

PHP110.19

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 1,910 unit(s) shipping from November 16, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
Per Tape*
Saving
5 - 120PHP19.676PHP98.38-
125 - 495PHP12.982PHP64.91PHP836.75
500 - 2495PHP9.534PHP47.67PHP5,071.00
2500 +PHP5.882PHP29.41PHP34,485.00

*price indicative

Packaging Options:
RS Stock No.:
781-530
Mfr. Part No.:
EEEFP1A220AR
Manufacturer:
Panasonic
Find similar products by selecting one or more attributes.
Select all

Brand

Panasonic

Capacitance

22μF

Product Type

Aluminium Electrolytic Capacitor

Voltage

10V

Construction

Aluminium Electrolytic Capacitor

Mount Type

Surface

Packaging

Taping

Height

5.8mm

Polarity

Polar

Length

5.8mm

Package/Case

Taping

Minimum Operating Temperature

-55°C

Diameter

4mm

Termination Type

Solder

Pin Count

2

Maximum Operating Temperature

105°C

Lifetime

2000 h

Width

8.3mm

Standards/Approvals

ROHS

Automotive Standard

AEC-Q200

Series

FP

Equivalent Series Resistance ESR

0.85Ω

Tolerance ±

20%

Ripple Current

160mArms

Dissipation Factor

0.19%

COO (Country of Origin):
MY
The Panasonic Aluminium electrolytic capacitor offers reliable surface mount technology with a high temperature performance, Ideal for applications requiring enhanced endurance and compliance with international standards.

Endurance rating of 105 °C for 2000 hours ensures long-lasting performance

Low ESR values lead to improved efficiency and reduced power losses

Vibration-proof design guarantees stability in high-stress environments

Complies with AEC-Q200 and RoHS standards for automotive and environmental safety

26


40

66

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy