Panasonic 33 μF Aluminium Electrolytic Capacitor 25V, Surface Solder - EEEHB1E330P Taping
- RS Stock No.:
- 781-547
- Mfr. Part No.:
- EEEHB1E330P
- Manufacturer:
- Panasonic
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 tape of 5 units)*
PHP120.79
(exc. VAT)
PHP135.29
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 3,940 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Tape* |
|---|---|---|
| 5 - 45 | PHP24.158 | PHP120.79 |
| 50 - 120 | PHP15.674 | PHP78.37 |
| 125 - 495 | PHP11.618 | PHP58.09 |
| 500 - 2495 | PHP7.376 | PHP36.88 |
| 2500 + | PHP7.192 | PHP35.96 |
*price indicative
- RS Stock No.:
- 781-547
- Mfr. Part No.:
- EEEHB1E330P
- Manufacturer:
- Panasonic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Capacitance | 33μF | |
| Product Type | Aluminium Electrolytic Capacitor | |
| Voltage | 25V | |
| Construction | Aluminium Electrolytic Capacitor | |
| Mount Type | Surface | |
| Packaging | Taping | |
| Height | 5.8mm | |
| Polarity | Polar | |
| Length | 5.8mm | |
| Package/Case | Taping | |
| Minimum Operating Temperature | -40°C | |
| Diameter | 6.3mm | |
| Pin Count | 2 | |
| Termination Type | Solder | |
| Maximum Operating Temperature | 105°C | |
| Lifetime | 2000 h | |
| Standards/Approvals | ROHS | |
| Width | 8.3mm | |
| Series | HB | |
| Ripple Current | 65mArms | |
| Tolerance ± | 20% | |
| Automotive Standard | AEC-Q200 | |
| Dissipation Factor | 0.14% | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Capacitance 33μF | ||
Product Type Aluminium Electrolytic Capacitor | ||
Voltage 25V | ||
Construction Aluminium Electrolytic Capacitor | ||
Mount Type Surface | ||
Packaging Taping | ||
Height 5.8mm | ||
Polarity Polar | ||
Length 5.8mm | ||
Package/Case Taping | ||
Minimum Operating Temperature -40°C | ||
Diameter 6.3mm | ||
Pin Count 2 | ||
Termination Type Solder | ||
Maximum Operating Temperature 105°C | ||
Lifetime 2000 h | ||
Standards/Approvals ROHS | ||
Width 8.3mm | ||
Series HB | ||
Ripple Current 65mArms | ||
Tolerance ± 20% | ||
Automotive Standard AEC-Q200 | ||
Dissipation Factor 0.14% | ||
- COO (Country of Origin):
- MY
The Panasonic Aluminium electrolytic capacitor is designed for reliable performance in various electronic applications, with an endurance rating of 105 °C for up to 1000 hours, ensuring longevity and stability under demanding conditions.
Endurance rated at 105 °C for 2000 hours
Capacitance of 33 μF with a tolerance of ±20%
Rated voltage of 25V supports versatile applications
Compact size with a 5.8 mm maximum height for space efficiency
Designed to comply with AEC-Q200 for automotive applications
33
43
76
Related links
- Panasonic 6.8 μF Aluminium Electrolytic Capacitor 25V, Surface Solder - EEEHB1E6R8AR Taping
- Panasonic 4.7 μF Aluminium Electrolytic Capacitor 25V, Surface Solder - EEEHB1E4R7AR Taping
- Panasonic 33 μF Aluminium Electrolytic Capacitor 25V, Surface Solder - EEEFKE330UAR Taping
- Panasonic 100 μF Aluminium Electrolytic Capacitor 25V, Surface Solder - EEEFN1E101UV Taping
- Panasonic 10 μF Aluminium Electrolytic Capacitor 25V, Surface Solder - EEEHP1E100P Taping
- Panasonic 10 μF Leaded Aluminium Electrolytic Capacitor 25V, Surface Solder - EEEFP1E100AR
- Panasonic 2200 μF Aluminium Electrolytic Capacitor 25V, Surface Solder - EEEFK1E222AM
- Panasonic 220 μF Aluminium Electrolytic Capacitor 25V, Surface Solder - EEEFK1E221AL
