Panasonic 33 μF Aluminium Electrolytic Capacitor 25V, Surface Solder - EEEFKE330UAR Taping
- RS Stock No.:
- 781-510
- Mfr. Part No.:
- EEEFKE330UAR
- Manufacturer:
- Panasonic
This image is representative of the product range
Add 125 more to save PHP112.75
View bulk pricing optionsSubtotal (1 tape of 5 units)*
PHP90.27
(exc. VAT)
PHP101.10
(inc. VAT)
FREE delivery for orders over ₱5,000.00
- 975 unit(s) ready to ship from another location
Units | Per Unit | Per Tape* | Saving |
|---|---|---|---|
| 5 - 120 | PHP18.054 | PHP90.27 | - |
| 125 - 495 | PHP17.152 | PHP85.76 | PHP112.75 |
| 500 - 2495 | PHP16.294 | PHP81.47 | PHP880.00 |
| 2500 - 4995 | PHP15.48 | PHP77.40 | PHP6,435.00 |
| 5000 + | PHP14.706 | PHP73.53 | PHP16,740.00 |
*price indicative
- RS Stock No.:
- 781-510
- Mfr. Part No.:
- EEEFKE330UAR
- Manufacturer:
- Panasonic
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Capacitance | 33μF | |
| Product Type | Aluminium Electrolytic Capacitor | |
| Voltage | 25V | |
| Mount Type | Surface | |
| Construction | Aluminium Electrolytic Capacitor | |
| Packaging | Taping | |
| Height | 5.8mm | |
| Polarity | Polar | |
| Length | 5.8mm | |
| Package/Case | Taping | |
| Minimum Operating Temperature | -55°C | |
| Diameter | 5mm | |
| Termination Type | Solder | |
| Pin Count | 2 | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | ROHS | |
| Lifetime | 2000 h | |
| Width | 8.3mm | |
| Automotive Standard | AEC-Q200 | |
| Equivalent Series Resistance ESR | 0.7Ω | |
| Series | FK | |
| Tolerance ± | 20% | |
| Ripple Current | 160mArms | |
| Dissipation Factor | 0.14% | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Capacitance 33μF | ||
Product Type Aluminium Electrolytic Capacitor | ||
Voltage 25V | ||
Mount Type Surface | ||
Construction Aluminium Electrolytic Capacitor | ||
Packaging Taping | ||
Height 5.8mm | ||
Polarity Polar | ||
Length 5.8mm | ||
Package/Case Taping | ||
Minimum Operating Temperature -55°C | ||
Diameter 5mm | ||
Termination Type Solder | ||
Pin Count 2 | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals ROHS | ||
Lifetime 2000 h | ||
Width 8.3mm | ||
Automotive Standard AEC-Q200 | ||
Equivalent Series Resistance ESR 0.7Ω | ||
Series FK | ||
Tolerance ± 20% | ||
Ripple Current 160mArms | ||
Dissipation Factor 0.14% | ||
- COO (Country of Origin):
- MY
22
Related links
- Panasonic 33 μF Aluminium Electrolytic Capacitor 25V, Surface Solder - EEEHB1E330P Taping
- Panasonic 6.8 μF Aluminium Electrolytic Capacitor 25V, Surface Solder - EEEHB1E6R8AR Taping
- Panasonic 4.7 μF Aluminium Electrolytic Capacitor 25V, Surface Solder - EEEHB1E4R7AR Taping
- Panasonic 100 μF Aluminium Electrolytic Capacitor 25V, Surface Solder - EEEFN1E101UV Taping
- Panasonic 10 μF Aluminium Electrolytic Capacitor 25V, Surface Solder - EEEHP1E100P Taping
- Panasonic 10 μF Leaded Aluminium Electrolytic Capacitor 25V, Surface Solder - EEEFP1E100AR
- Panasonic 2200 μF Aluminium Electrolytic Capacitor 25V, Surface Solder - EEEFK1E222AM
- Panasonic 220 μF Aluminium Electrolytic Capacitor 25V, Surface Solder - EEEFK1E221AL
