Panasonic 100 μF Aluminium Electrolytic Capacitor 25V, Surface Solder - EEEFN1E101UV Taping
- RS Stock No.:
- 781-524
- Mfr. Part No.:
- EEEFN1E101UV
- Manufacturer:
- Panasonic
This image is representative of the product range
Add 50 more to save PHP1,503.00
View bulk pricing optionsSubtotal (1 tape of 5 units)*
PHP396.48
(exc. VAT)
PHP444.06
(inc. VAT)
FREE delivery for orders over ₱5,000.00
- Plus 2,000 unit(s) shipping from November 23, 2026
Units | Per Unit | Per Tape* | Saving |
|---|---|---|---|
| 5 - 45 | PHP79.296 | PHP396.48 | - |
| 50 - 245 | PHP49.236 | PHP246.18 | PHP1,503.00 |
| 250 - 495 | PHP37.988 | PHP189.94 | PHP10,327.00 |
| 500 + | PHP23.604 | PHP118.02 | PHP27,846.00 |
*price indicative
- RS Stock No.:
- 781-524
- Mfr. Part No.:
- EEEFN1E101UV
- Manufacturer:
- Panasonic
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Capacitance | 100μF | |
| Product Type | Aluminium Electrolytic Capacitor | |
| Voltage | 25V | |
| Construction | Aluminium Electrolytic Capacitor | |
| Mount Type | Surface | |
| Packaging | Taping | |
| Polarity | Polar | |
| Height | 6.3mm | |
| Length | 5.8mm | |
| Package/Case | Taping | |
| Minimum Operating Temperature | -55°C | |
| Diameter | 6.3mm | |
| Pin Count | 2 | |
| Termination Type | Solder | |
| Maximum Operating Temperature | 105°C | |
| Width | 8.3mm | |
| Lifetime | 2000 h | |
| Standards/Approvals | ROHS | |
| Tolerance ± | 20% | |
| Equivalent Series Resistance ESR | 0.36Ω | |
| Ripple Current | 240mArms | |
| Series | FN | |
| Automotive Standard | AEC-Q200 | |
| Dissipation Factor | 0.14% | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Capacitance 100μF | ||
Product Type Aluminium Electrolytic Capacitor | ||
Voltage 25V | ||
Construction Aluminium Electrolytic Capacitor | ||
Mount Type Surface | ||
Packaging Taping | ||
Polarity Polar | ||
Height 6.3mm | ||
Length 5.8mm | ||
Package/Case Taping | ||
Minimum Operating Temperature -55°C | ||
Diameter 6.3mm | ||
Pin Count 2 | ||
Termination Type Solder | ||
Maximum Operating Temperature 105°C | ||
Width 8.3mm | ||
Lifetime 2000 h | ||
Standards/Approvals ROHS | ||
Tolerance ± 20% | ||
Equivalent Series Resistance ESR 0.36Ω | ||
Ripple Current 240mArms | ||
Series FN | ||
Automotive Standard AEC-Q200 | ||
Dissipation Factor 0.14% | ||
- COO (Country of Origin):
- JP
30
Related links
- Panasonic 33 μF Aluminium Electrolytic Capacitor 25V, Surface Solder - EEEHB1E330P Taping
- Panasonic 6.8 μF Aluminium Electrolytic Capacitor 25V, Surface Solder - EEEHB1E6R8AR Taping
- Panasonic 4.7 μF Aluminium Electrolytic Capacitor 25V, Surface Solder - EEEHB1E4R7AR Taping
- Panasonic 33 μF Aluminium Electrolytic Capacitor 25V, Surface Solder - EEEFKE330UAR Taping
- Panasonic 10 μF Aluminium Electrolytic Capacitor 25V, Surface Solder - EEEHP1E100P Taping
- Panasonic 10 μF Leaded Aluminium Electrolytic Capacitor 25V, Surface Solder - EEEFP1E100AR
- Panasonic 2200 μF Aluminium Electrolytic Capacitor 25V, Surface Solder - EEEFK1E222AM
- Panasonic 220 μF Aluminium Electrolytic Capacitor 25V, Surface Solder - EEEFK1E221AL
