Panasonic 2200 μF Aluminium Electrolytic Capacitor 25V, Surface Solder - EEEFK1E222AM

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 tape of 5 units)*

PHP1,100.91

(exc. VAT)

PHP1,233.02

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 250 left, ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
Per Tape*
5 - 20PHP220.182PHP1,100.91
25 +PHP215.756PHP1,078.78

*price indicative

Packaging Options:
RS Stock No.:
781-508
Mfr. Part No.:
EEEFK1E222AM
Manufacturer:
Panasonic
Find similar products by selecting one or more attributes.
Select all

Brand

Panasonic

Capacitance

2200μF

Product Type

Aluminium Electrolytic Capacitor

Voltage

25V

Construction

Aluminium Electrolytic Capacitor

Mount Type

Surface

Packaging

Taping

Height

16.5mm

Polarity

Polar

Length

16.5mm

Minimum Operating Temperature

-55°C

Diameter

16mm

Termination Type

Solder

Pin Count

2

Maximum Operating Temperature

105°C

Standards/Approvals

ROHS

Lifetime

5000 h

Width

8.3mm

Series

FK

Automotive Standard

AEC-Q200

Equivalent Series Resistance ESR

0.035Ω

Ripple Current

1800mArms

Dissipation Factor

0.16%

COO (Country of Origin):
MY
The Panasonic Aluminium electrolytic capacitor is designed for high-temperature applications, ensuring reliable performance in surface-mount environments. Its robust construction caters to the demands of electronic circuitry requiring optimal capacitance and voltage stability.

Endurance rated at 105 °C for 5000 hours, ensuring long-term reliability

Vibration-proof design guarantees stability under stressful conditions

Meets AEC-Q200 and RoHS compliance for safety and environmental standards

Capacitance change remains within ±10 % after soldering and stabilisation

32


38

70

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy