Panasonic 10 μF Leaded Aluminium Electrolytic Capacitor 25V, Surface Solder - EEEFP1E100AR
- RS Stock No.:
- 759-030
- Mfr. Part No.:
- EEEFP1E100AR
- Manufacturer:
- Panasonic
N
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 5 units)*
PHP120.69
(exc. VAT)
PHP135.18
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from June 17, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Pack* |
|---|---|---|
| 5 - 45 | PHP24.138 | PHP120.69 |
| 50 - 120 | PHP15.62 | PHP78.10 |
| 125 - 495 | PHP9.128 | PHP45.64 |
| 500 - 2495 | PHP8.926 | PHP44.63 |
| 2500 + | PHP8.724 | PHP43.62 |
*price indicative
- RS Stock No.:
- 759-030
- Mfr. Part No.:
- EEEFP1E100AR
- Manufacturer:
- Panasonic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Capacitance | 10μF | |
| Product Type | Leaded Aluminium Electrolytic Capacitor | |
| Voltage | 25V | |
| Mount Type | Surface | |
| Construction | Aluminium Electrolytic Capacitor | |
| Packaging | Tape & Reel | |
| Height | 5.5mm | |
| Polarity | Polar | |
| Length | 5.8mm | |
| Minimum Operating Temperature | -55°C | |
| Diameter | 4mm | |
| Termination Type | Solder | |
| Pin Count | 2 | |
| Maximum Operating Temperature | 105°C | |
| Lifetime | 2000 h | |
| Width | 4mm | |
| Standards/Approvals | RoHS | |
| Leakage Current | 3μA | |
| Automotive Standard | AEC-Q200 | |
| Series | FP | |
| Dissipation Factor | 0.14% | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Capacitance 10μF | ||
Product Type Leaded Aluminium Electrolytic Capacitor | ||
Voltage 25V | ||
Mount Type Surface | ||
Construction Aluminium Electrolytic Capacitor | ||
Packaging Tape & Reel | ||
Height 5.5mm | ||
Polarity Polar | ||
Length 5.8mm | ||
Minimum Operating Temperature -55°C | ||
Diameter 4mm | ||
Termination Type Solder | ||
Pin Count 2 | ||
Maximum Operating Temperature 105°C | ||
Lifetime 2000 h | ||
Width 4mm | ||
Standards/Approvals RoHS | ||
Leakage Current 3μA | ||
Automotive Standard AEC-Q200 | ||
Series FP | ||
Dissipation Factor 0.14% | ||
- COO (Country of Origin):
- MY
The Panasonic aluminium electrolytic capacitor is designed for high-temperature applications with lead-free reflow capabilities, ensuring reliability in surface mount environments.
Endurance rating of 105 °C for 2000 hours
Low equivalent series resistance (ESR) enhances efficiency
Vibration-proof design available upon request for specific sizes
AEC-Q200 compliant, ensuring automotive reliability standards
Related links
- Panasonic 10 μF Aluminium Electrolytic Capacitor 25V, Surface Solder - EEEHP1E100P Taping
- Panasonic 10 μF Aluminium Electrolytic Capacitor 25V dc, Surface Solder 2000
- Panasonic 10 μF Aluminium Electrolytic Capacitor 25V dc, Surface Solder - EEEFK1E100R 2000
- Panasonic 33 μF Aluminium Electrolytic Capacitor 25V, Surface Solder - EEEHB1E330P Taping
- Panasonic 6.8 μF Aluminium Electrolytic Capacitor 25V, Surface Solder - EEEHB1E6R8AR Taping
- Panasonic 4.7 μF Aluminium Electrolytic Capacitor 25V, Surface Solder - EEEHB1E4R7AR Taping
- Panasonic 33 μF Aluminium Electrolytic Capacitor 25V, Surface Solder - EEEFKE330UAR Taping
- Panasonic 2200 μF Aluminium Electrolytic Capacitor 25V, Surface Solder - EEEFK1E222AM
