Panasonic 10 μF Aluminium Electrolytic Capacitor 25V, Surface Solder - EEEHP1E100P Taping

This image is representative of the product range

Get a bulk buy discount

Add 50 more to save PHP710.00

View bulk pricing options

Subtotal (1 tape of 5 units)*

PHP201.93

(exc. VAT)

PHP226.16

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 2,000 left, ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
Per Tape*
Saving
5 - 45PHP40.386PHP201.93-
50 - 120PHP26.186PHP130.93PHP710.00
125 - 495PHP19.362PHP96.81PHP2,628.00
500 - 2495PHP12.356PHP61.78PHP14,015.00
2500 +PHP11.986PHP59.93PHP71,000.00

*price indicative

Packaging Options:
RS Stock No.:
781-546
Mfr. Part No.:
EEEHP1E100P
Manufacturer:
Panasonic
Find similar products by selecting one or more attributes.
Select all

Brand

Panasonic

Product Type

Aluminium Electrolytic Capacitor

Capacitance

10μF

Voltage

25V

Mount Type

Surface

Construction

Aluminium Electrolytic Capacitor

Packaging

Taping

Height

5.8mm

Polarity

Polar

Length

5.8mm

Package/Case

Taping

Minimum Operating Temperature

-40°C

Diameter

6.3mm

Pin Count

2

Termination Type

Solder

Maximum Operating Temperature

105°C

Width

8.3mm

Lifetime

2000 h

Standards/Approvals

ROHS

Series

HB

Automotive Standard

AEC-Q200

Ripple Current

28mArms

Tolerance ±

20%

Dissipation Factor

0.28%

COO (Country of Origin):
MY
The Panasonic Aluminium electrolytic capacitor is designed for reliable performance in various electronic applications, with an endurance rating of 105 °C for up to 1000 hours, ensuring longevity and stability under demanding conditions.

Endurance rated at 105 °C for up to 2000 hours

Capacitance Value of 10 μF with a rated voltage of 25 V

Capacitance tolerance of ±20 % for enhanced reliability

Leakage current maintained within initial limits for safety

33


38

71

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy