Panasonic 4700 μF Aluminium Electrolytic Capacitor 25V, Surface - EEEFK1E472SV
- RS Stock No.:
- 781-514
- Mfr. Part No.:
- EEEFK1E472SV
- Manufacturer:
- Panasonic
N
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 781-514
- Mfr. Part No.:
- EEEFK1E472SV
- Manufacturer:
- Panasonic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Capacitance | 4700μF | |
| Product Type | Aluminium Electrolytic Capacitor | |
| Voltage | 25V | |
| Mount Type | Surface | |
| Construction | Aluminium Electrolytic Capacitor | |
| Packaging | Taping | |
| Polarity | Polar | |
| Height | 21.8mm | |
| Length | 21.8mm | |
| Minimum Operating Temperature | -55°C | |
| Diameter | 18mm | |
| Termination Type | Solder | |
| Pin Count | 2 | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | ROHS | |
| Lifetime | 5000 h | |
| Width | 8.3mm | |
| Lead Pitch | 6.7mm | |
| Series | FKS | |
| Equivalent Series Resistance ESR | 0.025Ω | |
| Automotive Standard | AEC-Q200 | |
| Tolerance | ±20 % | |
| Ripple Current | 2640mArms | |
| Dissipation Factor | 0.2% | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Capacitance 4700μF | ||
Product Type Aluminium Electrolytic Capacitor | ||
Voltage 25V | ||
Mount Type Surface | ||
Construction Aluminium Electrolytic Capacitor | ||
Packaging Taping | ||
Polarity Polar | ||
Height 21.8mm | ||
Length 21.8mm | ||
Minimum Operating Temperature -55°C | ||
Diameter 18mm | ||
Termination Type Solder | ||
Pin Count 2 | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals ROHS | ||
Lifetime 5000 h | ||
Width 8.3mm | ||
Lead Pitch 6.7mm | ||
Series FKS | ||
Equivalent Series Resistance ESR 0.025Ω | ||
Automotive Standard AEC-Q200 | ||
Tolerance ±20 % | ||
Ripple Current 2640mArms | ||
Dissipation Factor 0.2% | ||
- COO (Country of Origin):
- JP
The Panasonic Aluminium electrolytic capacitors deliver high performance in demanding environments, ensuring reliability during extended use in electronic applications while supporting enhanced electrical characteristics and energy efficiency.
Capacitance of 4700 μF supports a wide range of electronic circuits with stable performance
Construction complies with AEC-Q200 standards for enhanced automotive reliability
Rated voltage of 25 V ensures compatibility with high-power applications
Vibration-proof designs available, catering to applications requiring robust physical resilience
27
43
70
Related links
- Panasonic 330 μF Hybrid Aluminium Electrolytic Capacitor 25V, Surface - EEHZV1E331UP
- Panasonic 10 μF Aluminium Electrolytic Capacitor 25V, Surface - EEEFN1E100R SMD
- Panasonic 10 μF Leaded Aluminium Electrolytic Capacitor 25V, Surface Solder - EEEFP1E100AR
- Panasonic 330 μF Hybrid Aluminium Electrolytic Capacitor 25V, Surface - EEHZV1E331UV
- Panasonic 2200 μF Aluminium Electrolytic Capacitor 25V, Surface Solder - EEEFK1E222AM
- Panasonic 180 μF Aluminium Electrolytic Capacitor 25V, Surface Surface Mount - EEEFNE181XUP
- Panasonic 180 μF Aluminium Electrolytic Capacitor 25V, Surface - EEHZKE181XUP
- Panasonic 470 μF Aluminium Electrolytic Capacitor 25V, Surface - EEHZK1E471V
