Panasonic 470 μF Aluminium Polymer Capacitor 25V, Surface
- RS Stock No.:
- 781-585
- Mfr. Part No.:
- EEHZK1E471V
- Manufacturer:
- Panasonic
This image is representative of the product range
Add 50 more to save PHP359.50
View bulk pricing optionsSubtotal (1 tape of 5 units)*
PHP719.09
(exc. VAT)
PHP805.38
(inc. VAT)
FREE delivery for orders over ₱5,000.00
- Shipping from September 22, 2027
Units | Per Unit | Per Tape* | Saving |
|---|---|---|---|
| 5 - 45 | PHP143.818 | PHP719.09 | - |
| 50 - 245 | PHP136.628 | PHP683.14 | PHP359.50 |
| 250 - 495 | PHP129.796 | PHP648.98 | PHP3,505.50 |
| 500 + | PHP123.306 | PHP616.53 | PHP10,256.00 |
*price indicative
- RS Stock No.:
- 781-585
- Mfr. Part No.:
- EEHZK1E471V
- Manufacturer:
- Panasonic
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Capacitance | 470μF | |
| Product Type | Aluminium Polymer Capacitor | |
| Voltage | 25V | |
| Mount Type | Surface | |
| Construction | Aluminium Electrolytic Capacitor | |
| Packaging | Taping | |
| Polarity | Polar | |
| Height | 10.5mm | |
| Length | 10.5mm | |
| Minimum Operating Temperature | -55°C | |
| Diameter | 10mm | |
| Termination Type | Solder | |
| Pin Count | 2 | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | ROHS | |
| Lifetime | 2000 h | |
| Width | 8.3mm | |
| Series | ZK | |
| Equivalent Series Resistance ESR | 20mΩ | |
| Ripple Current | 2800mArms | |
| Automotive Standard | AEC-Q200 | |
| Dissipation Factor | 0.14% | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Capacitance 470μF | ||
Product Type Aluminium Polymer Capacitor | ||
Voltage 25V | ||
Mount Type Surface | ||
Construction Aluminium Electrolytic Capacitor | ||
Packaging Taping | ||
Polarity Polar | ||
Height 10.5mm | ||
Length 10.5mm | ||
Minimum Operating Temperature -55°C | ||
Diameter 10mm | ||
Termination Type Solder | ||
Pin Count 2 | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals ROHS | ||
Lifetime 2000 h | ||
Width 8.3mm | ||
Series ZK | ||
Equivalent Series Resistance ESR 20mΩ | ||
Ripple Current 2800mArms | ||
Automotive Standard AEC-Q200 | ||
Dissipation Factor 0.14% | ||
- COO (Country of Origin):
- JP
32
Related links
- Panasonic 470 μF Aluminium Polymer Capacitor 25V, Surface
- Panasonic 68 μF Aluminium Polymer Capacitor 25V, Surface
- Panasonic 330 μF Aluminium Polymer Capacitor 25V, Surface
- Panasonic 180 μF Aluminium Polymer Capacitor 25V, Surface
- Panasonic 100 μF Aluminium Polymer Capacitor 25V, Surface
- Panasonic 47 μF Aluminium Polymer Capacitor 25V, Surface
- Panasonic 560 μF Aluminium Polymer Capacitor 25V, Surface
- Panasonic 390 μF Aluminium Polymer Capacitor 25V, Surface
