Panasonic 560 μF Aluminium Polymer Capacitor 25V, Surface

This image is representative of the product range

Get a bulk buy discount

Add 50 more to save PHP173.50

View bulk pricing options

Subtotal (1 tape of 5 units)*

PHP578.12

(exc. VAT)

PHP647.50

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from September 22, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
Per Tape*
Saving
5 - 45PHP115.624PHP578.12-
50 - 245PHP112.154PHP560.77PHP173.50
250 - 495PHP108.79PHP543.95PHP1,708.50
500 +PHP105.528PHP527.64PHP5,048.00

*price indicative

Packaging Options:
RS Stock No.:
781-589
Mfr. Part No.:
EEHZK1E561UP
Manufacturer:
Panasonic
Find similar products by selecting one or more attributes.
Select all

Brand

Panasonic

Product Type

Aluminium Polymer Capacitor

Capacitance

560μF

Voltage

25V

Mount Type

Surface

Construction

Aluminium Electrolytic Capacitor

Packaging

Taping

Height

10.2mm

Polarity

Polar

Length

10.2mm

Minimum Operating Temperature

-55°C

Diameter

10mm

Termination Type

Solder

Pin Count

2

Maximum Operating Temperature

125°C

Lifetime

4000 h

Width

8.3mm

Standards/Approvals

Rohs

Lead Pitch

4.6mm

Series

ZKU

Equivalent Series Resistance ESR

20mΩ

Tolerance

0.2

Automotive Standard

AEC-Q200

Dissipation Factor

0.14%

COO (Country of Origin):
JP
The Panasonic Conductive polymer hybrid aluminium electrolytic capacitor is designed for high-performance applications, ensuring reliable power supply and efficiency in electronic circuits. It excels in environments where durability and longevity are essential.

Low ESR

AEC Q200 compliant

RoHS compliant

32


7

39

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy