Panasonic 1000 μF Aluminium Polymer Capacitor 25V, Surface
- RS Stock No.:
- 781-592
- Manufacturer:
- Panasonic
This image is representative of the product range
Add 25 more to save PHP166.00
View bulk pricing optionsSubtotal (1 tape of 5 units)*
PHP1,680.88
(exc. VAT)
PHP1,882.59
(inc. VAT)
FREE delivery for orders over ₱5,000.00
- 500 unit(s) ready to ship from another location
Units | Per Unit | Per Tape* | Saving |
|---|---|---|---|
| 5 - 20 | PHP336.176 | PHP1,680.88 | - |
| 25 + | PHP329.536 | PHP1,647.68 | PHP166.00 |
*price indicative
- RS Stock No.:
- 781-592
- Manufacturer:
- Panasonic
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Product Type | Aluminium Polymer Capacitor | |
| Capacitance | 1000μF | |
| Voltage | 25V | |
| Mount Type | Surface | |
| Construction | Aluminium Electrolytic Capacitor | |
| Packaging | Taping | |
| Height | 16.5mm | |
| Polarity | Polar | |
| Length | 16.5mm | |
| Minimum Operating Temperature | -55°C | |
| Diameter | 10mm | |
| Pin Count | 2 | |
| Termination Type | Solder | |
| Maximum Operating Temperature | 135°C | |
| Standards/Approvals | ROHS | |
| Lifetime | 4000 h | |
| Series | ZUU | |
| Automotive Standard | AEC-Q200 | |
| Equivalent Series Resistance ESR | 8mΩ | |
| Ripple Current | 4300mArms | |
| Dissipation Factor | 0.14% | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Product Type Aluminium Polymer Capacitor | ||
Capacitance 1000μF | ||
Voltage 25V | ||
Mount Type Surface | ||
Construction Aluminium Electrolytic Capacitor | ||
Packaging Taping | ||
Height 16.5mm | ||
Polarity Polar | ||
Length 16.5mm | ||
Minimum Operating Temperature -55°C | ||
Diameter 10mm | ||
Pin Count 2 | ||
Termination Type Solder | ||
Maximum Operating Temperature 135°C | ||
Standards/Approvals ROHS | ||
Lifetime 4000 h | ||
Series ZUU | ||
Automotive Standard AEC-Q200 | ||
Equivalent Series Resistance ESR 8mΩ | ||
Ripple Current 4300mArms | ||
Dissipation Factor 0.14% | ||
- COO (Country of Origin):
- JP
29
Related links
- Panasonic 68 μF Aluminium Polymer Capacitor 25V, Surface
- Panasonic 330 μF Aluminium Polymer Capacitor 25V, Surface
- Panasonic 22 μF Aluminium Polymer Capacitor 25V, Surface
- Panasonic 470 μF Aluminium Polymer Capacitor 25V, Surface
- Panasonic 180 μF Aluminium Polymer Capacitor 25V, Surface
- Panasonic 100 μF Aluminium Polymer Capacitor 25V, Surface
- Panasonic 47 μF Aluminium Polymer Capacitor 25V, Surface
- Panasonic 560 μF Aluminium Polymer Capacitor 25V, Surface
