Panasonic 10 μF Aluminium Electrolytic Capacitor 25V, Surface - EEEFN1E100R SMD

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 tape of 5 units)*

PHP71.67

(exc. VAT)

PHP80.27

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 2,000 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
Per Tape*
5 - 120PHP14.334PHP71.67
125 - 495PHP12.898PHP64.49
500 - 2495PHP11.47PHP57.35
2500 - 4995PHP9.678PHP48.39
5000 +PHP8.96PHP44.80

*price indicative

Packaging Options:
RS Stock No.:
781-669
Mfr. Part No.:
EEEFN1E100R
Manufacturer:
Panasonic
Find similar products by selecting one or more attributes.
Select all

Brand

Panasonic

Capacitance

10μF

Product Type

Aluminium Electrolytic Capacitor

Voltage

25V

Mount Type

Surface

Packaging

Reel pack

Polarity

Polar

Length

5.8mm

Package/Case

SMD

Minimum Operating Temperature

-55°C

Pin Count

2

Maximum Operating Temperature

105°C

Standards/Approvals

RoHS

Automotive Standard

AEC-Q200

Leakage Current

3μA

Series

FN

Tolerance ±

20%

Equivalent Series Resistance ESR

1.35mΩ

Dissipation Factor

0.14%

COO (Country of Origin):
MY
The Panasonic Aluminium electrolytic capacitor offers high-temperature and standard reflow performance, Crucial for reliable operation in various electronic applications. Designed for surface mounting, it ensures efficient functionality under demanding conditions.

AEC Q200 compliant

RoHS compliant

Category temperature range from -55 °C to +125 °C for versatility

30


16

46

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy