Panasonic 470 μF Aluminium Electrolytic Capacitor 25V, Surface Surface Mount - EEEFK1E472SM SMD

This image is representative of the product range

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Packaging Options:
RS Stock No.:
781-656
Mfr. Part No.:
EEEFK1E472SM
Manufacturer:
Panasonic
Find similar products by selecting one or more attributes.
Select all

Brand

Panasonic

Product Type

Aluminium Electrolytic Capacitor

Capacitance

470μF

Voltage

25V

Construction

Aluminium Electrolytic Capacitor

Mount Type

Surface

Packaging

Reel pack

Polarity

Polar

Length

21.5mm

Package/Case

SMD

Minimum Operating Temperature

-55°C

Diameter

18mm

Termination Type

Surface Mount

Pin Count

2

Maximum Operating Temperature

105°C

Lifetime

5000 h

Standards/Approvals

RoHS

Series

FK

Automotive Standard

AEC-Q200

Leakage Current

1.175mA

Ripple Current

2640mArms

Tolerance ±

20%

Dissipation Factor

0.14%

COO (Country of Origin):
JP
The Panasonic Aluminium electrolytic capacitors deliver high performance in demanding environments, ensuring reliability during extended use in electronic applications while supporting enhanced electrical characteristics and energy efficiency.

Endurance rating of 105 °C for 5000 hours ensures long-lasting performance

Capacitance range of 4700 μF accommodates diverse power requirements

Leakage current is minimal, maintaining circuit integrity

RoHS compliant, ensuring safety and environmental consciousness

27


34

61

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy