Panasonic 100 μF Aluminium Electrolytic Capacitor 25V, Surface Surface Mount - EEEFN1E101UP SMD

This image is representative of the product range

Get a bulk buy discount

Add 125 more to save PHP811.50

View bulk pricing options

Subtotal (1 tape of 5 units)*

PHP94.33

(exc. VAT)

PHP105.65

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 895 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
Per Tape*
Saving
5 - 120PHP18.866PHP94.33-
125 - 495PHP12.374PHP61.87PHP811.50
500 - 2495PHP9.128PHP45.64PHP4,869.00
2500 +PHP5.68PHP28.40PHP32,965.00

*price indicative

Packaging Options:
RS Stock No.:
781-668
Mfr. Part No.:
EEEFN1E101UP
Manufacturer:
Panasonic
Find similar products by selecting one or more attributes.
Select all

Brand

Panasonic

Capacitance

100μF

Product Type

Aluminium Electrolytic Capacitor

Voltage

25V

Construction

Aluminium Electrolytic Capacitor

Mount Type

Surface

Packaging

Reel pack

Polarity

Polar

Length

5.8mm

Package/Case

SMD

Minimum Operating Temperature

-55°C

Diameter

6.3mm

Pin Count

2

Termination Type

Surface Mount

Maximum Operating Temperature

105°C

Lifetime

2000 h

Standards/Approvals

RoHS

Series

FN

Ripple Current

240mArms

Leakage Current

25μA

Automotive Standard

AEC-Q200

Tolerance ±

20%

Equivalent Series Resistance ESR

0.36mΩ

Dissipation Factor

0.14%

COO (Country of Origin):
MY
The Panasonic Aluminium electrolytic capacitor offers high-temperature and standard reflow performance, Crucial for reliable operation in various electronic applications. Designed for surface mounting, it ensures efficient functionality under demanding conditions.

AEC Q200 compliant

RoHS compliant

Category temperature range from -55 °C to +125 °C for versatility

30


16

46

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy