Panasonic 4.7 μF Aluminium Electrolytic Capacitor 25V, Surface Surface Mount - EEEHD1E4R7AR SMD
- RS Stock No.:
- 783-130
- Mfr. Part No.:
- EEEHD1E4R7AR
- Manufacturer:
- Panasonic
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 tape of 5 units)*
PHP112.49
(exc. VAT)
PHP125.99
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- Plus 3,920 unit(s) shipping from November 23, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Tape* |
|---|---|---|
| 5 - 45 | PHP22.498 | PHP112.49 |
| 50 - 120 | PHP14.568 | PHP72.84 |
| 125 - 495 | PHP10.88 | PHP54.40 |
| 500 - 2495 | PHP6.824 | PHP34.12 |
| 2500 + | PHP6.638 | PHP33.19 |
*price indicative
- RS Stock No.:
- 783-130
- Mfr. Part No.:
- EEEHD1E4R7AR
- Manufacturer:
- Panasonic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Product Type | Aluminium Electrolytic Capacitor | |
| Capacitance | 4.7μF | |
| Voltage | 25V | |
| Mount Type | Surface | |
| Construction | Aluminium Electrolytic Capacitor | |
| Packaging | Reel pack | |
| Polarity | Polar | |
| Length | 5.8mm | |
| Package/Case | SMD | |
| Minimum Operating Temperature | -40°C | |
| Diameter | 4mm | |
| Pin Count | 2 | |
| Termination Type | Surface Mount | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | RoHS | |
| Lifetime | 5000 h | |
| Automotive Standard | AEC-Q200 | |
| Series | HD | |
| Leakage Current | 3μA | |
| Tolerance ± | 20% | |
| Ripple Current | 17mArms | |
| Dissipation Factor | 0.14% | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Product Type Aluminium Electrolytic Capacitor | ||
Capacitance 4.7μF | ||
Voltage 25V | ||
Mount Type Surface | ||
Construction Aluminium Electrolytic Capacitor | ||
Packaging Reel pack | ||
Polarity Polar | ||
Length 5.8mm | ||
Package/Case SMD | ||
Minimum Operating Temperature -40°C | ||
Diameter 4mm | ||
Pin Count 2 | ||
Termination Type Surface Mount | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals RoHS | ||
Lifetime 5000 h | ||
Automotive Standard AEC-Q200 | ||
Series HD | ||
Leakage Current 3μA | ||
Tolerance ± 20% | ||
Ripple Current 17mArms | ||
Dissipation Factor 0.14% | ||
- COO (Country of Origin):
- MY
The Panasonic Aluminium electrolytic capacitor is engineered for high-temperature applications, offering enduring performance and reliability in electronic circuits. This component is Ideal for maintaining stability across a broad range of voltage and temperature conditions.
Endurance rating of 105 °C for 5000 hours ensures long-lasting stability
AEC-Q200 compliant for automotive reliability standards
Low impedance design improves ripple current handling
Lead-free reflow compatibility supports environmentally friendly assembly
34
31
65
Related links
- Panasonic 470 μF Aluminium Electrolytic Capacitor 25V, Surface Surface Mount - EEEFK1E472SM SMD
- Panasonic 220 μF Aluminium Electrolytic Capacitor 25V, Surface Surface Mount - EEEFTE221XAV SMD
- Panasonic 1000 μF Aluminium Electrolytic Capacitor 25V, Surface Surface Mount - EEEFK1E102AV SMD
- Panasonic 470 μF Aluminium Electrolytic Capacitor 25V, Surface Surface Mount - EEEFT1E471AV SMD
- Panasonic 100 μF Aluminium Electrolytic Capacitor 25V, Surface Surface Mount - EEEFN1E101UP SMD
- Panasonic 560 μF Aluminium Electrolytic Capacitor 25V, Surface Surface Mount - EEEFT1E561UP SMD
- Panasonic 680 μF Aluminium Electrolytic Capacitor 25V, Surface Surface Mount - EEEFN1E681UP SMD
- Panasonic 820 μF Aluminium Electrolytic Capacitor 25V, Surface Surface Mount - EEEFT1E821GP
