Nichicon 10 μF Aluminium Electrolytic Capacitor 25V, Surface Through Hole - UUD1E100MCL1GS SMD
- RS Stock No.:
- 832-187
- Mfr. Part No.:
- UUD1E100MCL1GS
- Manufacturer:
- Nichicon
N
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 tape of 50 units)*
PHP883.30
(exc. VAT)
PHP989.30
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 1,450 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Tape* |
|---|---|---|
| 50 - 450 | PHP17.666 | PHP883.30 |
| 500 - 2450 | PHP10.954 | PHP547.70 |
| 2500 - 4950 | PHP8.483 | PHP424.15 |
| 5000 + | PHP5.348 | PHP267.40 |
*price indicative
- RS Stock No.:
- 832-187
- Mfr. Part No.:
- UUD1E100MCL1GS
- Manufacturer:
- Nichicon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Nichicon | |
| Product Type | Aluminium Electrolytic Capacitor | |
| Capacitance | 10μF | |
| Voltage | 25V | |
| Mount Type | Surface | |
| Construction | Aluminium Electrolytic Capacitor | |
| Packaging | Bulk | |
| Height | 4.3mm | |
| Length | 5.8mm | |
| Package/Case | SMD | |
| Minimum Operating Temperature | -55°C | |
| Diameter | 4mm | |
| Termination Type | Through Hole | |
| Pin Count | 2 | |
| Maximum Operating Temperature | 105°C | |
| Width | 4.3mm | |
| Lifetime | 5000 h | |
| Standards/Approvals | RoHS | |
| Automotive Standard | AEC-Q200 | |
| Series | UUD | |
| Leakage Current | 3μA | |
| Ripple Current | 80mArms | |
| Tolerance ± | 20% | |
| Select all | ||
|---|---|---|
Brand Nichicon | ||
Product Type Aluminium Electrolytic Capacitor | ||
Capacitance 10μF | ||
Voltage 25V | ||
Mount Type Surface | ||
Construction Aluminium Electrolytic Capacitor | ||
Packaging Bulk | ||
Height 4.3mm | ||
Length 5.8mm | ||
Package/Case SMD | ||
Minimum Operating Temperature -55°C | ||
Diameter 4mm | ||
Termination Type Through Hole | ||
Pin Count 2 | ||
Maximum Operating Temperature 105°C | ||
Width 4.3mm | ||
Lifetime 5000 h | ||
Standards/Approvals RoHS | ||
Automotive Standard AEC-Q200 | ||
Series UUD | ||
Leakage Current 3μA | ||
Ripple Current 80mArms | ||
Tolerance ± 20% | ||
The Nichicon Aluminium electrolytic capacitor is designed for surface mounting, enhancing performance in high-density PCB layouts. It supports low impedance functionality, ensuring reliable operation across various temperature ranges.
Operates efficiently within a temperature range of -55 to +105°C
Rated capacitance of 10μF, with a tolerance of ±20% at 120Hz and 20°C
Leakage current is minimal, not exceeding 0.14μA at rated voltage after 2 minutes
High ripple current handling of 25mArms at 105°C, ensuring stability under load
Related links
- Nichicon 100 μF Aluminium Electrolytic Capacitor 25V, Surface Through Hole - UUD1E101MCL1GS SMD
- Nichicon 15000 μF Aluminium Electrolytic Capacitor 25V, Surface Through Hole - LLS1E153MELA SMD
- Nichicon 220 μF Aluminium Electrolytic Capacitor 25V, Surface Through Hole - UUD1E221MNL1GS SMD
- Nichicon 10 μF Aluminium Electrolytic Capacitor 25V, Surface Through Hole - UCD1E100MCL1GS SMD
- Nichicon 330 μF Aluminium Electrolytic Capacitor 25V, Surface Through Hole - UUD1E331MNL1GS SMD
- Panasonic 470 μF Aluminium Electrolytic Capacitor 25V, Surface Surface Mount - EEEFK1E472SM SMD
- Panasonic 10 μF Aluminium Electrolytic Capacitor 25V, Surface - EEEFN1E100R SMD
- Panasonic 220 μF Aluminium Electrolytic Capacitor 25V, Surface Surface Mount - EEEFTE221XAV SMD
