Nichicon 220 μF Aluminium Electrolytic Capacitor 25V, Surface Through Hole - UUD1E221MNL1GS SMD
- RS Stock No.:
- 832-190
- Mfr. Part No.:
- UUD1E221MNL1GS
- Manufacturer:
- Nichicon
N
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 tape of 20 units)*
PHP765.30
(exc. VAT)
PHP857.14
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 500 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Tape* |
|---|---|---|
| 20 - 180 | PHP38.265 | PHP765.30 |
| 200 - 980 | PHP23.743 | PHP474.86 |
| 1000 - 1980 | PHP18.349 | PHP366.98 |
| 2000 + | PHP11.572 | PHP231.44 |
*price indicative
- RS Stock No.:
- 832-190
- Mfr. Part No.:
- UUD1E221MNL1GS
- Manufacturer:
- Nichicon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Nichicon | |
| Product Type | Aluminium Electrolytic Capacitor | |
| Capacitance | 220μF | |
| Voltage | 25V | |
| Construction | Aluminium Electrolytic Capacitor | |
| Mount Type | Surface | |
| Packaging | Bulk | |
| Height | 8.3mm | |
| Length | 10mm | |
| Package/Case | SMD | |
| Minimum Operating Temperature | -55°C | |
| Diameter | 8mm | |
| Pin Count | 2 | |
| Termination Type | Through Hole | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | RoHS | |
| Width | 8.3mm | |
| Lifetime | 5000 h | |
| Tolerance ± | 20% | |
| Leakage Current | 55μA | |
| Ripple Current | 450mArms | |
| Automotive Standard | AEC-Q200 | |
| Series | UUD | |
| Select all | ||
|---|---|---|
Brand Nichicon | ||
Product Type Aluminium Electrolytic Capacitor | ||
Capacitance 220μF | ||
Voltage 25V | ||
Construction Aluminium Electrolytic Capacitor | ||
Mount Type Surface | ||
Packaging Bulk | ||
Height 8.3mm | ||
Length 10mm | ||
Package/Case SMD | ||
Minimum Operating Temperature -55°C | ||
Diameter 8mm | ||
Pin Count 2 | ||
Termination Type Through Hole | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals RoHS | ||
Width 8.3mm | ||
Lifetime 5000 h | ||
Tolerance ± 20% | ||
Leakage Current 55μA | ||
Ripple Current 450mArms | ||
Automotive Standard AEC-Q200 | ||
Series UUD | ||
The Nichicon Aluminium electrolytic capacitor offers excellent performance in a Compact build, designed for surface mounting on high-density PC boards, making it an Ideal choice for various electronic applications.
Category temperature range from –55 to +105°C allows reliable operation in extreme conditions
Rated voltage of 25V provides a versatile solution for different circuit requirements
Capacitance Value of 220μF ensures effective energy storage and delivery
Tangent of loss angle (tan δ) is a maximum of 0.16, enhancing efficiency and performance
Related links
- Nichicon 15000 μF Aluminium Electrolytic Capacitor 25V, Surface Through Hole - LLS1E153MELA SMD
- Nichicon 10 μF Aluminium Electrolytic Capacitor 25V, Surface Through Hole - UUD1E100MCL1GS SMD
- Nichicon 100 μF Aluminium Electrolytic Capacitor 25V, Surface Through Hole - UUD1E101MCL1GS SMD
- Nichicon 10 μF Aluminium Electrolytic Capacitor 25V, Surface Through Hole - UCD1E100MCL1GS SMD
- Nichicon 330 μF Aluminium Electrolytic Capacitor 25V, Surface Through Hole - UUD1E331MNL1GS SMD
- Panasonic 10 μF Aluminium Electrolytic Capacitor 25V, Surface - EEEFN1E100R SMD
- Panasonic 220 μF Aluminium Electrolytic Capacitor 25V, Surface Surface Mount - EEEFTE221XAV SMD
- Panasonic 470 μF Aluminium Electrolytic Capacitor 25V, Surface Surface Mount - EEEFK1E472SM SMD
