Panasonic 180 μF Aluminium Electrolytic Capacitor 25V, Surface Surface Mount - EEEFNE181XUP
- RS Stock No.:
- 781-670
- Mfr. Part No.:
- EEEFNE181XUP
- Manufacturer:
- Panasonic
This image is representative of the product range
Subtotal (1 tape of 5 units)*
PHP115.62
(exc. VAT)
PHP129.50
(inc. VAT)
FREE delivery for orders over ₱5,000.00
- 1,800 unit(s) shipping from May 10, 2027
Units | Per Unit | Per Tape* |
|---|---|---|
| 5 - 45 | PHP23.124 | PHP115.62 |
| 50 - 120 | PHP15.01 | PHP75.05 |
| 125 - 495 | PHP11.156 | PHP55.78 |
| 500 - 2495 | PHP7.10 | PHP35.50 |
| 2500 + | PHP6.898 | PHP34.49 |
*price indicative
- RS Stock No.:
- 781-670
- Mfr. Part No.:
- EEEFNE181XUP
- Manufacturer:
- Panasonic
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Capacitance | 180μF | |
| Product Type | Aluminium Electrolytic Capacitor | |
| Voltage | 25V | |
| Mount Type | Surface | |
| Construction | Aluminium Electrolytic Capacitor | |
| Packaging | Reel pack | |
| Height | 5.8mm | |
| Polarity | Polar | |
| Length | 7.7mm | |
| Minimum Operating Temperature | -55°C | |
| Diameter | 6.3mm | |
| Termination Type | Surface Mount | |
| Pin Count | 2 | |
| Maximum Operating Temperature | 105°C | |
| Lifetime | 2000 h | |
| Standards/Approvals | RoHS | |
| Automotive Standard | AEC-Q200 | |
| Equivalent Series Resistance ESR | 0.34mΩ | |
| Series | FN | |
| Ripple Current | 280mArms | |
| Leakage Current | 45μA | |
| Dissipation Factor | 0.14% | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Capacitance 180μF | ||
Product Type Aluminium Electrolytic Capacitor | ||
Voltage 25V | ||
Mount Type Surface | ||
Construction Aluminium Electrolytic Capacitor | ||
Packaging Reel pack | ||
Height 5.8mm | ||
Polarity Polar | ||
Length 7.7mm | ||
Minimum Operating Temperature -55°C | ||
Diameter 6.3mm | ||
Termination Type Surface Mount | ||
Pin Count 2 | ||
Maximum Operating Temperature 105°C | ||
Lifetime 2000 h | ||
Standards/Approvals RoHS | ||
Automotive Standard AEC-Q200 | ||
Equivalent Series Resistance ESR 0.34mΩ | ||
Series FN | ||
Ripple Current 280mArms | ||
Leakage Current 45μA | ||
Dissipation Factor 0.14% | ||
- COO (Country of Origin):
- MY
30
Related links
- Panasonic 1000 μF Aluminium Electrolytic Capacitor 25V, Surface Surface Mount - EEEFT1E102UV
- Panasonic 220 μF Aluminium Electrolytic Capacitor 25V, Surface Surface Mount - EEEFTE221XAL
- Panasonic 470 μF Aluminium Electrolytic Capacitor 25V, Surface Surface Mount - EEEFT1E471GP
- Panasonic 820 μF Aluminium Electrolytic Capacitor 25V, Surface Surface Mount - EEEFT1E821GP
- Panasonic 470 μF Aluminium Electrolytic Capacitor 25V, Surface Surface Mount - EEEFK1E472SM SMD
- Panasonic 470 μF Aluminium Electrolytic Capacitor 25V, Surface Surface Mount - EEEFT1E471AV SMD
- Panasonic 220 μF Aluminium Electrolytic Capacitor 25V, Surface Surface Mount - EEEFTE221XAV SMD
- Panasonic 1000 μF Aluminium Electrolytic Capacitor 25V, Surface Surface Mount - EEEFK1E102AV SMD
