Panasonic 220 μF Aluminium Electrolytic Capacitor 25V, Surface Surface Mount - EEEFTE221XAL

This image is representative of the product range

Get a bulk buy discount

Add 50 more to save 34%

View bulk pricing options

Subtotal (1 tape of 5 units)*

PHP229.59

(exc. VAT)

PHP257.14

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 1,790 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
Per Tape*
Saving
5 - 45PHP45.918PHP229.59-
50 - 120PHP29.874PHP149.3734%
125 - 495PHP22.128PHP110.6451%
500 - 2495PHP14.014PHP70.0769%
2500 +PHP13.646PHP68.2370%

*price indicative

Packaging Options:
RS Stock No.:
783-098
Mfr. Part No.:
EEEFTE221XAL
Manufacturer:
Panasonic
Find similar products by selecting one or more attributes.
Select all

Brand

Panasonic

Product Type

Aluminium Electrolytic Capacitor

Capacitance

220μF

Voltage

25V

Mount Type

Surface

Construction

Aluminium Electrolytic Capacitor

Packaging

Reel pack

Height

10.5mm

Polarity

Polar

Length

7.7mm

Minimum Operating Temperature

-55°C

Diameter

6.3mm

Termination Type

Surface Mount

Pin Count

2

Maximum Operating Temperature

105°C

Standards/Approvals

RoHS

Lifetime

5000 h

Ripple Current

600mArms

Automotive Standard

AEC-Q200

Leakage Current

55μA

Equivalent Series Resistance ESR

0.16mΩ

Series

FT

Dissipation Factor

0.14%

COO (Country of Origin):
MY
The Panasonic Aluminium electrolytic capacitor is designed for high temperature applications, ensuring reliability during demanding conditions. Ideal for surface mount configurations, it meets stringent industry standards, making it a Crucial component in various electronic devices.

Low ESR

AEC Q200 compliant

RoHS compliant

Category temperature range from -55 °C to +125 °C for versatility

35


18

53

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy