Panasonic 47 μF Electrolytic Capacitor 35V, Radial - ECA1VHG470I Radial
- RS Stock No.:
- 758-986
- Mfr. Part No.:
- ECA1VHG470I
- Manufacturer:
- Panasonic
This image is representative of the product range
Add 125 more to save PHP510.75
View bulk pricing optionsSubtotal (1 pack of 5 units)*
PHP59.01
(exc. VAT)
PHP66.09
(inc. VAT)
FREE delivery for orders over ₱5,000.00
- Shipping from June 24, 2027
Units | Per Unit | Per Pack* | Saving |
|---|---|---|---|
| 5 - 120 | PHP11.802 | PHP59.01 | - |
| 125 - 495 | PHP7.716 | PHP38.58 | PHP510.75 |
| 500 - 2495 | PHP4.54 | PHP22.70 | PHP3,631.00 |
| 2500 + | PHP4.314 | PHP21.57 | PHP18,720.00 |
*price indicative
- RS Stock No.:
- 758-986
- Mfr. Part No.:
- ECA1VHG470I
- Manufacturer:
- Panasonic
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Product Type | Electrolytic Capacitor | |
| Capacitance | 47μF | |
| Voltage | 35V | |
| Mount Type | Radial | |
| Construction | Radial Lead Type Aluminium Electrolytic Capacitors | |
| Packaging | Metal Case | |
| Polarity | Polar | |
| Height | 11mm | |
| Length | 11mm | |
| Minimum Operating Temperature | -55°C | |
| Diameter | 5mm | |
| Termination Type | Radial | |
| Pin Count | 2 | |
| Capacitor Ripple Current | 90mA | |
| Maximum Operating Temperature | 105°C | |
| Lead Pitch | 2.5mm | |
| Width | 5mm | |
| Standards/Approvals | RoHS Compliant | |
| Lifetime | 1000 h | |
| Tolerance | ±20 % | |
| Automotive Standard | AEC-Q200 | |
| Series | NHG | |
| Leakage Current | 16.5μA | |
| Dissipation Factor | 14% | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Product Type Electrolytic Capacitor | ||
Capacitance 47μF | ||
Voltage 35V | ||
Mount Type Radial | ||
Construction Radial Lead Type Aluminium Electrolytic Capacitors | ||
Packaging Metal Case | ||
Polarity Polar | ||
Height 11mm | ||
Length 11mm | ||
Minimum Operating Temperature -55°C | ||
Diameter 5mm | ||
Termination Type Radial | ||
Pin Count 2 | ||
Capacitor Ripple Current 90mA | ||
Maximum Operating Temperature 105°C | ||
Lead Pitch 2.5mm | ||
Width 5mm | ||
Standards/Approvals RoHS Compliant | ||
Lifetime 1000 h | ||
Tolerance ±20 % | ||
Automotive Standard AEC-Q200 | ||
Series NHG | ||
Leakage Current 16.5μA | ||
Dissipation Factor 14% | ||
- COO (Country of Origin):
- MY
Related links
- Panasonic 47 μF Electrolytic Capacitor 35V, Radial - ECA1VM470B Radial
- Panasonic 220 μF Electrolytic Capacitor 35V, Radial - EEUEB1V221B Radial
- Panasonic 47 μF Electrolytic Capacitor 35V, Radial - ECA1VHG470 Surface Mount
- Panasonic 220 μF Electrolytic Capacitor 35V, Radial - ECA1VM221B Radial
- Panasonic 330 μF Electrolytic Capacitor 35V, Radial - EEUFR1V331UB Radial
- Panasonic 330 μF Electrolytic Capacitor 35V, Radial - EEUFM1V331B Radial
- Panasonic 1000 μF Electrolytic Capacitor 35V, Radial - ECA1VM102B Radial
- Panasonic 330 μF Electrolytic Capacitor 35V, Radial - EEUFC1V331B Radial
